EP1S80F1020I7ES
vs
EP1S80F1020C5ES
feature comparison
All Stats
Differences Only
Pbfree Code
No
No
Rohs Code
No
No
Part Life Cycle Code
Transferred
Transferred
Ihs Manufacturer
ALTERA CORP
ALTERA CORP
Part Package Code
BGA
BGA
Package Description
33 X 33 MM, 1 MM PITCH, FBGA-1020
33 X 33 MM, 1 MM PITCH, FBGA-1020
Pin Count
1020
1020
Reach Compliance Code
compliant
compliant
HTS Code
8542.39.00.01
8542.39.00.01
JESD-30 Code
S-PBGA-B1020
S-PBGA-B1020
JESD-609 Code
e0
e0
Number of Terminals
1020
1020
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
BGA
BGA
Package Shape
SQUARE
SQUARE
Package Style
GRID ARRAY
GRID ARRAY
Programmable Logic Type
FIELD PROGRAMMABLE GATE ARRAY
FIELD PROGRAMMABLE GATE ARRAY
Qualification Status
Not Qualified
Not Qualified
Supply Voltage-Max
1.575 V
1.575 V
Supply Voltage-Min
1.425 V
1.425 V
Supply Voltage-Nom
1.5 V
1.5 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Terminal Finish
TIN LEAD
TIN LEAD
Terminal Form
BALL
BALL
Terminal Position
BOTTOM
BOTTOM
Base Number Matches
2
2
Operating Temperature-Max
85 °C
Operating Temperature-Min
Temperature Grade
OTHER
Compare EP1S80F1020I7ES with alternatives
Compare EP1S80F1020C5ES with alternatives