EP1S80F1020I7ES
vs
EP1S80F1020C5
feature comparison
All Stats
Differences Only
Rohs Code
No
No
Part Life Cycle Code
Obsolete
Transferred
Ihs Manufacturer
INTEL CORP
ALTERA CORP
Package Description
BGA,
33 X 33 MM, 1 MM PITCH, FBGA-1020
Reach Compliance Code
compliant
not_compliant
HTS Code
8542.39.00.01
8542.39.00.01
JESD-30 Code
S-PBGA-B1020
S-PBGA-B1020
JESD-609 Code
e0
e0
Length
33 mm
33 mm
Number of Inputs
773
1238
Number of Outputs
773
1238
Number of Terminals
1020
1020
Operating Temperature-Max
100 °C
85 °C
Operating Temperature-Min
-40 °C
Organization
7904 CLBS
9191 CLBS
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
BGA
BGA
Package Shape
SQUARE
SQUARE
Package Style
GRID ARRAY
GRID ARRAY
Programmable Logic Type
FIELD PROGRAMMABLE GATE ARRAY
FIELD PROGRAMMABLE GATE ARRAY
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
3.5 mm
3.5 mm
Supply Voltage-Max
1.575 V
1.575 V
Supply Voltage-Min
1.425 V
1.425 V
Supply Voltage-Nom
1.5 V
1.5 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Terminal Finish
TIN LEAD
TIN LEAD
Terminal Form
BALL
BALL
Terminal Pitch
1 mm
1 mm
Terminal Position
BOTTOM
BOTTOM
Width
33 mm
33 mm
Base Number Matches
1
3
Pbfree Code
No
Part Package Code
BGA
Pin Count
1020
Moisture Sensitivity Level
4
Number of CLBs
9191
Number of Logic Cells
79040
Package Equivalence Code
BGA1020,32X32,40
Peak Reflow Temperature (Cel)
220
Temperature Grade
COMMERCIAL EXTENDED
Time@Peak Reflow Temperature-Max (s)
20
Compare EP1S80F1020I7ES with alternatives
Compare EP1S80F1020C5 with alternatives