EP1S80F1020I5 vs EP1S80F1020C7N feature comparison

EP1S80F1020I5 Altera Corporation

Buy Now Datasheet

EP1S80F1020C7N Altera Corporation

Buy Now Datasheet
Pbfree Code No Yes
Rohs Code No Yes
Part Life Cycle Code Transferred Transferred
Ihs Manufacturer ALTERA CORP ALTERA CORP
Part Package Code BGA BGA
Package Description BGA, BGA1020,32X32,40 BGA, BGA1020,32X32,40
Pin Count 1020 1020
Reach Compliance Code compliant compliant
HTS Code 8542.39.00.01 8542.39.00.01
JESD-30 Code S-PBGA-B1020 S-PBGA-B1020
JESD-609 Code e0 e1
Moisture Sensitivity Level 3 3
Number of Inputs 1238 1238
Number of Logic Cells 79040 79040
Number of Outputs 1238 1238
Number of Terminals 1020 1020
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code BGA BGA
Package Equivalence Code BGA1020,32X32,40 BGA1020,32X32,40
Package Shape SQUARE SQUARE
Package Style GRID ARRAY GRID ARRAY
Peak Reflow Temperature (Cel) 220 245
Programmable Logic Type FIELD PROGRAMMABLE GATE ARRAY FIELD PROGRAMMABLE GATE ARRAY
Qualification Status Not Qualified Not Qualified
Supply Voltage-Max 1.575 V 1.575 V
Supply Voltage-Min 1.425 V 1.425 V
Supply Voltage-Nom 1.5 V 1.5 V
Surface Mount YES YES
Technology CMOS CMOS
Terminal Finish TIN LEAD TIN SILVER COPPER
Terminal Form BALL BALL
Terminal Pitch 1 mm 1 mm
Terminal Position BOTTOM BOTTOM
Base Number Matches 2 1
Operating Temperature-Max 85 °C
Operating Temperature-Min
Temperature Grade COMMERCIAL EXTENDED

Compare EP1S80F1020I5 with alternatives

Compare EP1S80F1020C7N with alternatives