EP1S80F1020I5 vs EP1S80F1020C5 feature comparison

EP1S80F1020I5 Altera Corporation

Buy Now Datasheet

EP1S80F1020C5 Intel Corporation

Buy Now Datasheet
Pbfree Code No
Rohs Code No No
Part Life Cycle Code Transferred Obsolete
Ihs Manufacturer ALTERA CORP INTEL CORP
Part Package Code BGA
Package Description BGA, BGA1020,32X32,40 33 X 33 MM, 1 MM PITCH, FBGA-1020
Pin Count 1020
Reach Compliance Code compliant compliant
HTS Code 8542.39.00.01 8542.39.00.01
JESD-30 Code S-PBGA-B1020 S-PBGA-B1020
JESD-609 Code e0 e0
Moisture Sensitivity Level 3 4
Number of Inputs 1238 773
Number of Logic Cells 79040 79040
Number of Outputs 1238 773
Number of Terminals 1020 1020
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code BGA BGA
Package Equivalence Code BGA1020,32X32,40 BGA1020,32X32,40
Package Shape SQUARE SQUARE
Package Style GRID ARRAY GRID ARRAY
Peak Reflow Temperature (Cel) 220
Programmable Logic Type FIELD PROGRAMMABLE GATE ARRAY FIELD PROGRAMMABLE GATE ARRAY
Qualification Status Not Qualified Not Qualified
Supply Voltage-Max 1.575 V 1.575 V
Supply Voltage-Min 1.425 V 1.425 V
Supply Voltage-Nom 1.5 V 1.5 V
Surface Mount YES YES
Technology CMOS CMOS
Terminal Finish TIN LEAD TIN LEAD
Terminal Form BALL BALL
Terminal Pitch 1 mm 1 mm
Terminal Position BOTTOM BOTTOM
Base Number Matches 2 3
Factory Lead Time 4 Weeks
Length 33 mm
Number of CLBs 9191
Operating Temperature-Max 85 °C
Operating Temperature-Min
Organization 7904 CLBS
Seated Height-Max 3.5 mm
Temperature Grade COMMERCIAL EXTENDED
Width 33 mm

Compare EP1S80F1020I5 with alternatives

Compare EP1S80F1020C5 with alternatives