EP1S80F1020C6ES vs EP1S80F1020I5ES feature comparison

EP1S80F1020C6ES Altera Corporation

Buy Now Datasheet

EP1S80F1020I5ES Intel Corporation

Buy Now Datasheet
Pbfree Code No
Rohs Code No No
Part Life Cycle Code Transferred Active
Ihs Manufacturer ALTERA CORP INTEL CORP
Part Package Code BGA
Package Description 33 X 33 MM, 1 MM PITCH, FBGA-1020 33 X 33 MM, 1 MM PITCH, FBGA-1020
Pin Count 1020
Reach Compliance Code compliant compliant
HTS Code 8542.39.00.01 8542.39.00.01
JESD-30 Code S-PBGA-B1020 S-PBGA-B1020
JESD-609 Code e0 e0
Number of Terminals 1020 1020
Operating Temperature-Max 85 °C 100 °C
Operating Temperature-Min -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code BGA BGA
Package Shape SQUARE SQUARE
Package Style GRID ARRAY GRID ARRAY
Programmable Logic Type FIELD PROGRAMMABLE GATE ARRAY FIELD PROGRAMMABLE GATE ARRAY
Qualification Status Not Qualified Not Qualified
Supply Voltage-Max 1.575 V 1.575 V
Supply Voltage-Min 1.425 V 1.425 V
Supply Voltage-Nom 1.5 V 1.5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade OTHER
Terminal Finish TIN LEAD TIN LEAD
Terminal Form BALL BALL
Terminal Position BOTTOM BOTTOM
Base Number Matches 1 1
Length 33 mm
Number of Inputs 773
Number of Outputs 773
Organization 7904 CLBS
Seated Height-Max 3.5 mm
Terminal Pitch 1 mm
Width 33 mm

Compare EP1S80F1020C6ES with alternatives

Compare EP1S80F1020I5ES with alternatives