EP1S80F1020C5N
vs
EP1S80F1020C7
feature comparison
All Stats
Differences Only
Rohs Code
Yes
No
Part Life Cycle Code
Obsolete
Transferred
Ihs Manufacturer
INTEL CORP
ALTERA CORP
Package Description
33 X 33 MM, 1 MM PITCH, LEAD FREE, FBGA-1020
33 X 33 MM, 1 MM PITCH, FBGA-1020
Reach Compliance Code
compliant
not_compliant
HTS Code
8542.39.00.01
8542.39.00.01
JESD-30 Code
S-PBGA-B1020
S-PBGA-B1020
JESD-609 Code
e1
e0
Length
33 mm
Moisture Sensitivity Level
4
4
Number of CLBs
9191
Number of Inputs
773
1238
Number of Logic Cells
79040
79040
Number of Outputs
773
1238
Number of Terminals
1020
1020
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
Organization
7904 CLBS
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
BGA
BGA
Package Equivalence Code
BGA1020,32X32,40
BGA1020,32X32,40
Package Shape
SQUARE
SQUARE
Package Style
GRID ARRAY
GRID ARRAY
Programmable Logic Type
FIELD PROGRAMMABLE GATE ARRAY
FIELD PROGRAMMABLE GATE ARRAY
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
3.5 mm
Supply Voltage-Max
1.575 V
1.575 V
Supply Voltage-Min
1.425 V
1.425 V
Supply Voltage-Nom
1.5 V
1.5 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
COMMERCIAL EXTENDED
COMMERCIAL EXTENDED
Terminal Finish
TIN SILVER COPPER
TIN LEAD
Terminal Form
BALL
BALL
Terminal Pitch
1 mm
1 mm
Terminal Position
BOTTOM
BOTTOM
Width
33 mm
Base Number Matches
1
3
Pbfree Code
No
Part Package Code
BGA
Pin Count
1020
Peak Reflow Temperature (Cel)
220
Time@Peak Reflow Temperature-Max (s)
20
Compare EP1S80F1020C5N with alternatives
Compare EP1S80F1020C7 with alternatives