EP1S80B956I6
vs
EP1S80B956C6
feature comparison
All Stats
Differences Only
Pbfree Code
No
No
Rohs Code
No
No
Part Life Cycle Code
Transferred
Transferred
Ihs Manufacturer
ALTERA CORP
ALTERA CORP
Part Package Code
BGA
BGA
Package Description
BGA, BGA956,31X31,50
40 X 40 MM, 1.27 MM PITCH, BGA-956
Pin Count
956
956
Reach Compliance Code
compliant
not_compliant
HTS Code
8542.39.00.01
8542.39.00.01
JESD-30 Code
S-PBGA-B956
S-PBGA-B956
JESD-609 Code
e0
e0
Number of Inputs
1238
1238
Number of Logic Cells
79040
79040
Number of Outputs
1238
1238
Number of Terminals
956
956
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
BGA
BGA
Package Equivalence Code
BGA956,31X31,50
BGA956,31X31,50
Package Shape
SQUARE
SQUARE
Package Style
GRID ARRAY
GRID ARRAY
Peak Reflow Temperature (Cel)
220
220
Programmable Logic Type
FIELD PROGRAMMABLE GATE ARRAY
FIELD PROGRAMMABLE GATE ARRAY
Qualification Status
Not Qualified
Not Qualified
Supply Voltage-Max
1.575 V
1.575 V
Supply Voltage-Min
1.425 V
1.425 V
Supply Voltage-Nom
1.5 V
1.5 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Terminal Finish
TIN LEAD
TIN LEAD
Terminal Form
BALL
BALL
Terminal Pitch
1.27 mm
1.27 mm
Terminal Position
BOTTOM
BOTTOM
Base Number Matches
2
2
Length
40 mm
Moisture Sensitivity Level
4
Number of CLBs
9191
Operating Temperature-Max
85 °C
Operating Temperature-Min
Organization
9191 CLBS
Seated Height-Max
3.5 mm
Temperature Grade
COMMERCIAL EXTENDED
Time@Peak Reflow Temperature-Max (s)
20
Width
40 mm
Compare EP1S80B956I6 with alternatives
Compare EP1S80B956C6 with alternatives