EP1S60F1020C7N
vs
EP1S60F1020C6
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
No
Rohs Code
Yes
No
Part Life Cycle Code
Transferred
Transferred
Ihs Manufacturer
ALTERA CORP
ALTERA CORP
Part Package Code
BGA
BGA
Package Description
BGA, BGA1020,31X31,50
33 X 33 MM, 1 MM PITCH, FBGA-1020
Pin Count
1020
1020
Reach Compliance Code
compliant
not_compliant
HTS Code
8542.39.00.01
8542.39.00.01
JESD-30 Code
S-PBGA-B1020
S-PBGA-B1020
JESD-609 Code
e1
e0
Length
33 mm
33 mm
Moisture Sensitivity Level
3
3
Number of CLBs
6570
6570
Number of Inputs
1018
1018
Number of Logic Cells
57120
57120
Number of Outputs
1018
1018
Number of Terminals
1020
1020
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
Organization
6570 CLBS
6570 CLBS
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
BGA
BGA
Package Equivalence Code
BGA1020,31X31,50
BGA1020,31X31,50
Package Shape
SQUARE
SQUARE
Package Style
GRID ARRAY
GRID ARRAY
Peak Reflow Temperature (Cel)
245
220
Programmable Logic Type
FIELD PROGRAMMABLE GATE ARRAY
FIELD PROGRAMMABLE GATE ARRAY
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
3.5 mm
3.5 mm
Supply Voltage-Max
1.575 V
1.575 V
Supply Voltage-Min
1.425 V
1.425 V
Supply Voltage-Nom
1.5 V
1.5 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
COMMERCIAL EXTENDED
COMMERCIAL EXTENDED
Terminal Finish
Tin/Silver/Copper (Sn/Ag/Cu)
TIN LEAD
Terminal Form
BALL
BALL
Terminal Pitch
1 mm
1 mm
Terminal Position
BOTTOM
BOTTOM
Time@Peak Reflow Temperature-Max (s)
40
20
Width
33 mm
33 mm
Base Number Matches
2
2
Compare EP1S60F1020C7N with alternatives
Compare EP1S60F1020C6 with alternatives