EP1S60B956C7N vs EP1S60B956I7 feature comparison

EP1S60B956C7N Altera Corporation

Buy Now Datasheet

EP1S60B956I7 Altera Corporation

Buy Now Datasheet
Pbfree Code Yes No
Rohs Code Yes No
Part Life Cycle Code Transferred Transferred
Ihs Manufacturer ALTERA CORP ALTERA CORP
Part Package Code BGA BGA
Package Description BGA, 40 X 40 MM, 1.27 MM PITCH, BGA-956
Pin Count 956 956
Reach Compliance Code compliant not_compliant
HTS Code 8542.39.00.01 8542.39.00.01
JESD-30 Code S-PBGA-B956 S-PBGA-B956
JESD-609 Code e1 e0
Length 40 mm
Number of CLBs 6570
Number of Terminals 956 956
Operating Temperature-Max 85 °C
Operating Temperature-Min
Organization 6570 CLBS
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code BGA BGA
Package Equivalence Code BGA956,31X31,50 BGA956,31X31,50
Package Shape SQUARE SQUARE
Package Style GRID ARRAY GRID ARRAY
Peak Reflow Temperature (Cel) 245 220
Programmable Logic Type FIELD PROGRAMMABLE GATE ARRAY FIELD PROGRAMMABLE GATE ARRAY
Qualification Status Not Qualified Not Qualified
Seated Height-Max 3.5 mm
Supply Voltage-Max 1.575 V 1.575 V
Supply Voltage-Min 1.425 V 1.425 V
Supply Voltage-Nom 1.5 V 1.5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade COMMERCIAL EXTENDED
Terminal Finish Tin/Silver/Copper (Sn/Ag/Cu) TIN LEAD
Terminal Form BALL BALL
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position BOTTOM BOTTOM
Time@Peak Reflow Temperature-Max (s) 40 20
Width 40 mm
Base Number Matches 1 3
Moisture Sensitivity Level 3
Number of Inputs 1022
Number of Logic Cells 57120
Number of Outputs 1022

Compare EP1S60B956C7N with alternatives

Compare EP1S60B956I7 with alternatives