EP1S30F780I6 vs EP1S30F780C6 feature comparison

EP1S30F780I6 Altera Corporation

Buy Now Datasheet

EP1S30F780C6 Intel Corporation

Buy Now Datasheet
Pbfree Code No
Rohs Code No No
Part Life Cycle Code Transferred Obsolete
Ihs Manufacturer ALTERA CORP INTEL CORP
Part Package Code BGA
Package Description 29 X 29 MM, 1 MM PITCH, FBGA-780 29 X 29 MM, 1 MM PITCH, FBGA-780
Pin Count 780
Reach Compliance Code not_compliant compliant
HTS Code 8542.39.00.01 8542.39.00.01
JESD-30 Code S-PBGA-B780 S-PBGA-B780
JESD-609 Code e0 e0
Length 29 mm 29 mm
Moisture Sensitivity Level 3 3
Number of CLBs 3819 3819
Number of Inputs 726 597
Number of Logic Cells 32470 32470
Number of Outputs 726 597
Number of Terminals 780 780
Organization 3819 CLBS 3427 CLBS
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code BGA BGA
Package Equivalence Code BGA780,28X28,40 BGA780,28X28,40
Package Shape SQUARE SQUARE
Package Style GRID ARRAY GRID ARRAY
Peak Reflow Temperature (Cel) 220
Programmable Logic Type FIELD PROGRAMMABLE GATE ARRAY FIELD PROGRAMMABLE GATE ARRAY
Qualification Status Not Qualified Not Qualified
Seated Height-Max 3.5 mm 3.5 mm
Supply Voltage-Max 1.575 V 1.575 V
Supply Voltage-Min 1.425 V 1.425 V
Supply Voltage-Nom 1.5 V 1.5 V
Surface Mount YES YES
Technology CMOS CMOS
Terminal Finish TIN LEAD TIN LEAD
Terminal Form BALL BALL
Terminal Pitch 1 mm 1 mm
Terminal Position BOTTOM BOTTOM
Time@Peak Reflow Temperature-Max (s) 20
Width 29 mm 29 mm
Base Number Matches 3 3
Operating Temperature-Max 85 °C
Operating Temperature-Min
Temperature Grade COMMERCIAL EXTENDED

Compare EP1S30F780I6 with alternatives

Compare EP1S30F780C6 with alternatives