EP1S30F780C5N vs EP1S30F780I7 feature comparison

EP1S30F780C5N Altera Corporation

Buy Now Datasheet

EP1S30F780I7 Altera Corporation

Buy Now Datasheet
Pbfree Code Yes No
Rohs Code Yes No
Part Life Cycle Code Transferred Transferred
Ihs Manufacturer ALTERA CORP ALTERA CORP
Part Package Code BGA BGA
Package Description 29 X 29 MM, 1 MM PITCH, LEAD FREE, FBGA-780 BGA, BGA780,28X28,40
Pin Count 780 780
Reach Compliance Code compliant compliant
HTS Code 8542.39.00.01 8542.39.00.01
JESD-30 Code S-PBGA-B780 S-PBGA-B780
JESD-609 Code e1 e0
Length 29 mm
Moisture Sensitivity Level 3 3
Number of CLBs 3819
Number of Inputs 726 726
Number of Logic Cells 32470 32470
Number of Outputs 726 726
Number of Terminals 780 780
Operating Temperature-Max 85 °C
Operating Temperature-Min
Organization 3819 CLBS
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code BGA BGA
Package Equivalence Code BGA780,28X28,40 BGA780,28X28,40
Package Shape SQUARE SQUARE
Package Style GRID ARRAY GRID ARRAY
Peak Reflow Temperature (Cel) 245 220
Programmable Logic Type FIELD PROGRAMMABLE GATE ARRAY FIELD PROGRAMMABLE GATE ARRAY
Qualification Status Not Qualified Not Qualified
Seated Height-Max 3.5 mm
Supply Voltage-Max 1.575 V 1.575 V
Supply Voltage-Min 1.425 V 1.425 V
Supply Voltage-Nom 1.5 V 1.5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade COMMERCIAL EXTENDED
Terminal Finish Tin/Silver/Copper (Sn/Ag/Cu) TIN LEAD
Terminal Form BALL BALL
Terminal Pitch 1 mm 1 mm
Terminal Position BOTTOM BOTTOM
Time@Peak Reflow Temperature-Max (s) 40
Width 29 mm
Base Number Matches 1 2

Compare EP1S30F780C5N with alternatives

Compare EP1S30F780I7 with alternatives