EP1S30F1020I7 vs EP1S30F1020C7ES feature comparison

EP1S30F1020I7 Intel Corporation

Buy Now Datasheet

EP1S30F1020C7ES Altera Corporation

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Active Transferred
Ihs Manufacturer INTEL CORP ALTERA CORP
Package Description 33 X 33 MM, 1 MM PITCH, FBGA-1020 33 X 33 MM, 1 MM PITCH, FBGA-1020
Reach Compliance Code compliant compliant
HTS Code 8542.39.00.01 8542.39.00.01
JESD-30 Code S-PBGA-B1020 S-PBGA-B1020
JESD-609 Code e0 e0
Length 33 mm
Number of CLBs 3247
Number of Inputs 726
Number of Logic Cells 32470
Number of Outputs 726
Number of Terminals 1020 1020
Operating Temperature-Max 100 °C 85 °C
Operating Temperature-Min -40 °C
Organization 3247 CLBS
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code BGA BGA
Package Equivalence Code BGA1020,31X31,50
Package Shape SQUARE SQUARE
Package Style GRID ARRAY GRID ARRAY
Programmable Logic Type FIELD PROGRAMMABLE GATE ARRAY FIELD PROGRAMMABLE GATE ARRAY
Qualification Status Not Qualified Not Qualified
Supply Voltage-Max 1.575 V 1.575 V
Supply Voltage-Min 1.425 V 1.425 V
Supply Voltage-Nom 1.5 V 1.5 V
Surface Mount YES YES
Technology CMOS CMOS
Terminal Finish TIN LEAD TIN LEAD
Terminal Form BALL BALL
Terminal Pitch 1 mm
Terminal Position BOTTOM BOTTOM
Width 33 mm
Base Number Matches 2 1
Pbfree Code No
Part Package Code BGA
Pin Count 1020
Temperature Grade OTHER

Compare EP1S30F1020I7 with alternatives

Compare EP1S30F1020C7ES with alternatives