EP1S30F1020C7ES vs EP1S30F1020C7 feature comparison

EP1S30F1020C7ES Intel Corporation

Buy Now Datasheet

EP1S30F1020C7 Altera Corporation

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Obsolete Transferred
Ihs Manufacturer INTEL CORP ALTERA CORP
Package Description BGA, 33 X 33 MM, 1 MM PITCH, FBGA-1020
Reach Compliance Code compliant not_compliant
HTS Code 8542.39.00.01 8542.39.00.01
JESD-30 Code S-PBGA-B1020 S-PBGA-B1020
JESD-609 Code e0 e0
Length 33 mm 33 mm
Number of Inputs 726 726
Number of Outputs 726 726
Number of Terminals 1020 1020
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min
Organization 3247 CLBS 3819 CLBS
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code BGA BGA
Package Shape SQUARE SQUARE
Package Style GRID ARRAY GRID ARRAY
Programmable Logic Type FIELD PROGRAMMABLE GATE ARRAY FIELD PROGRAMMABLE GATE ARRAY
Qualification Status Not Qualified Not Qualified
Seated Height-Max 3.5 mm 3.5 mm
Supply Voltage-Max 1.575 V 1.575 V
Supply Voltage-Min 1.425 V 1.425 V
Supply Voltage-Nom 1.5 V 1.5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade OTHER COMMERCIAL EXTENDED
Terminal Finish TIN LEAD TIN LEAD
Terminal Form BALL BALL
Terminal Pitch 1 mm 1 mm
Terminal Position BOTTOM BOTTOM
Width 33 mm 33 mm
Base Number Matches 1 3
Pbfree Code No
Part Package Code BGA
Pin Count 1020
Moisture Sensitivity Level 3
Number of CLBs 3819
Number of Logic Cells 32470
Package Equivalence Code BGA1020,31X31,50
Peak Reflow Temperature (Cel) 220
Time@Peak Reflow Temperature-Max (s) 20

Compare EP1S30F1020C7ES with alternatives

Compare EP1S30F1020C7 with alternatives