EP1S25F1020I6N vs EP1S25F1020I6 feature comparison

EP1S25F1020I6N Altera Corporation

Buy Now Datasheet

EP1S25F1020I6 Altera Corporation

Buy Now Datasheet
Pbfree Code Yes No
Rohs Code Yes No
Part Life Cycle Code Transferred Transferred
Ihs Manufacturer ALTERA CORP ALTERA CORP
Part Package Code BGA BGA
Package Description BGA, BGA1020,31X31,50 33 X 33 MM, 1 MM PITCH, FBGA-1020
Pin Count 1020 1020
Reach Compliance Code compliant not_compliant
HTS Code 8542.39.00.01 8542.39.00.01
JESD-30 Code S-PBGA-B1020 S-PBGA-B1020
JESD-609 Code e1 e0
Moisture Sensitivity Level 3 3
Number of Inputs 702 702
Number of Logic Cells 25660 25660
Number of Outputs 702 702
Number of Terminals 1020 1020
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code BGA BGA
Package Equivalence Code BGA1020,31X31,50 BGA1020,31X31,50
Package Shape SQUARE SQUARE
Package Style GRID ARRAY GRID ARRAY
Peak Reflow Temperature (Cel) 245 220
Programmable Logic Type FIELD PROGRAMMABLE GATE ARRAY FIELD PROGRAMMABLE GATE ARRAY
Qualification Status Not Qualified Not Qualified
Supply Voltage-Max 1.575 V 1.575 V
Supply Voltage-Min 1.425 V 1.425 V
Supply Voltage-Nom 1.5 V 1.5 V
Surface Mount YES YES
Technology CMOS CMOS
Terminal Finish Tin/Silver/Copper (Sn/Ag/Cu) TIN LEAD
Terminal Form BALL BALL
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position BOTTOM BOTTOM
Time@Peak Reflow Temperature-Max (s) 40 20
Base Number Matches 2 2

Compare EP1S25F1020I6N with alternatives

Compare EP1S25F1020I6 with alternatives