EP1S10F780I7ES vs EP1S10F780C6N feature comparison

EP1S10F780I7ES Altera Corporation

Buy Now Datasheet

EP1S10F780C6N Intel Corporation

Buy Now Datasheet
Pbfree Code No
Rohs Code No Yes
Part Life Cycle Code Transferred Obsolete
Ihs Manufacturer ALTERA CORP INTEL CORP
Part Package Code BGA
Package Description 29 X 29 MM, 1 MM PITCH, FBGA-780 BGA, BGA780,28X28,40
Pin Count 780
Reach Compliance Code compliant compliant
HTS Code 8542.39.00.01 8542.39.00.01
JESD-30 Code S-PBGA-B780 S-PBGA-B780
JESD-609 Code e0 e1
Number of Terminals 780 780
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code BGA BGA
Package Shape SQUARE SQUARE
Package Style GRID ARRAY GRID ARRAY
Programmable Logic Type FIELD PROGRAMMABLE GATE ARRAY FIELD PROGRAMMABLE GATE ARRAY
Qualification Status Not Qualified Not Qualified
Supply Voltage-Max 1.575 V 1.575 V
Supply Voltage-Min 1.425 V 1.425 V
Supply Voltage-Nom 1.5 V 1.5 V
Surface Mount YES YES
Technology CMOS CMOS
Terminal Finish TIN LEAD TIN SILVER COPPER
Terminal Form BALL BALL
Terminal Position BOTTOM BOTTOM
Base Number Matches 2 2
Length 29 mm
Moisture Sensitivity Level 3
Number of CLBs 1200
Number of Inputs 426
Number of Logic Cells 10570
Number of Outputs 426
Operating Temperature-Max 85 °C
Operating Temperature-Min
Organization 1057 CLBS
Package Equivalence Code BGA780,28X28,40
Seated Height-Max 3.5 mm
Temperature Grade COMMERCIAL EXTENDED
Terminal Pitch 1 mm
Width 29 mm

Compare EP1S10F780I7ES with alternatives

Compare EP1S10F780C6N with alternatives