EP1S10F780C7 vs EP1S10F780I6N feature comparison

EP1S10F780C7 Altera Corporation

Buy Now Datasheet

EP1S10F780I6N Intel Corporation

Buy Now Datasheet
Pbfree Code No
Rohs Code No Yes
Part Life Cycle Code Transferred Obsolete
Ihs Manufacturer ALTERA CORP INTEL CORP
Part Package Code BGA
Package Description 29 X 29 MM, 1 MM PITCH, FBGA-780 29 X 29 MM, 1 MM PITCH, LEAD FREE, FBGA-780
Pin Count 780
Reach Compliance Code not_compliant compliant
HTS Code 8542.39.00.01 8542.39.00.01
JESD-30 Code S-PBGA-B780 S-PBGA-B780
JESD-609 Code e0 e1
Length 29 mm 29 mm
Moisture Sensitivity Level 3 3
Number of CLBs 1200 1200
Number of Inputs 426 426
Number of Logic Cells 10570 10570
Number of Outputs 426 426
Number of Terminals 780 780
Operating Temperature-Max 85 °C 100 °C
Operating Temperature-Min -40 °C
Organization 1200 CLBS 1057 CLBS
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code BGA BGA
Package Equivalence Code BGA780,28X28,40 BGA780,28X28,40
Package Shape SQUARE SQUARE
Package Style GRID ARRAY GRID ARRAY
Peak Reflow Temperature (Cel) 220
Programmable Logic Type FIELD PROGRAMMABLE GATE ARRAY FIELD PROGRAMMABLE GATE ARRAY
Qualification Status Not Qualified Not Qualified
Seated Height-Max 3.5 mm 3.5 mm
Supply Voltage-Max 1.575 V 1.575 V
Supply Voltage-Min 1.425 V 1.425 V
Supply Voltage-Nom 1.5 V 1.5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade COMMERCIAL EXTENDED
Terminal Finish TIN LEAD TIN SILVER COPPER
Terminal Form BALL BALL
Terminal Pitch 1 mm 1 mm
Terminal Position BOTTOM BOTTOM
Time@Peak Reflow Temperature-Max (s) 20
Width 29 mm 29 mm
Base Number Matches 2 2

Compare EP1S10F780C7 with alternatives

Compare EP1S10F780I6N with alternatives