EP1S10F484I7ES
vs
EP1S10F484C7N
feature comparison
All Stats
Differences Only
Pbfree Code
No
Yes
Rohs Code
No
Yes
Part Life Cycle Code
Transferred
Transferred
Ihs Manufacturer
ALTERA CORP
ALTERA CORP
Part Package Code
BGA
BGA
Package Description
23 X 23 MM, 1 MM PITCH, FBGA-484
BGA, BGA484,22X22,40
Pin Count
484
484
Reach Compliance Code
compliant
compliant
HTS Code
8542.39.00.01
8542.39.00.01
JESD-30 Code
S-PBGA-B484
S-PBGA-B484
JESD-609 Code
e0
e1
Number of Terminals
484
484
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
BGA
BGA
Package Shape
SQUARE
SQUARE
Package Style
GRID ARRAY
GRID ARRAY
Programmable Logic Type
FIELD PROGRAMMABLE GATE ARRAY
FIELD PROGRAMMABLE GATE ARRAY
Qualification Status
Not Qualified
Not Qualified
Supply Voltage-Max
1.575 V
1.575 V
Supply Voltage-Min
1.425 V
1.425 V
Supply Voltage-Nom
1.5 V
1.5 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Terminal Finish
TIN LEAD
TIN SILVER COPPER
Terminal Form
BALL
BALL
Terminal Position
BOTTOM
BOTTOM
Base Number Matches
1
1
Length
23 mm
Moisture Sensitivity Level
3
Number of CLBs
1200
Number of Inputs
426
Number of Logic Cells
10570
Number of Outputs
426
Operating Temperature-Max
85 °C
Operating Temperature-Min
Organization
1200 CLBS
Package Equivalence Code
BGA484,22X22,40
Peak Reflow Temperature (Cel)
245
Seated Height-Max
3.5 mm
Temperature Grade
COMMERCIAL EXTENDED
Terminal Pitch
1 mm
Width
23 mm
Compare EP1S10F484I7ES with alternatives
Compare EP1S10F484C7N with alternatives