EP1C6Q240I6
vs
EP1C6Q240C7N
feature comparison
All Stats
Differences Only
Pbfree Code
No
Yes
Rohs Code
No
Yes
Part Life Cycle Code
Transferred
Transferred
Ihs Manufacturer
ALTERA CORP
ALTERA CORP
Part Package Code
QFP
QFP
Package Description
34.60 X 34.60 MM, 0.50 PITCH, PLASTIC, QFP-240
34.60 X 34.60 MM, 0.50 PITCH, PLASTIC, QFP-240
Pin Count
240
240
Reach Compliance Code
compliant
unknown
HTS Code
8542.39.00.01
8542.39.00.01
Clock Frequency-Max
405 MHz
320 MHz
JESD-30 Code
S-PQFP-G240
S-PQFP-G240
JESD-609 Code
e0
e3
Length
32 mm
32 mm
Moisture Sensitivity Level
3
3
Number of CLBs
598
598
Number of Inputs
185
185
Number of Logic Cells
5980
5980
Number of Outputs
185
185
Number of Terminals
240
240
Operating Temperature-Max
100 °C
85 °C
Operating Temperature-Min
-40 °C
Organization
598 CLBS
598 CLBS
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
FQFP
FQFP
Package Equivalence Code
QFP240,1.3SQ,20
QFP240,1.3SQ,20
Package Shape
SQUARE
SQUARE
Package Style
FLATPACK, FINE PITCH
FLATPACK, FINE PITCH
Peak Reflow Temperature (Cel)
220
245
Programmable Logic Type
FIELD PROGRAMMABLE GATE ARRAY
FIELD PROGRAMMABLE GATE ARRAY
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
4.1 mm
4.1 mm
Supply Voltage-Max
1.575 V
1.575 V
Supply Voltage-Min
1.425 V
1.425 V
Supply Voltage-Nom
1.5 V
1.5 V
Surface Mount
YES
YES
Temperature Grade
INDUSTRIAL
OTHER
Terminal Finish
TIN LEAD
MATTE TIN
Terminal Form
GULL WING
GULL WING
Terminal Pitch
0.5 mm
0.5 mm
Terminal Position
QUAD
QUAD
Width
32 mm
32 mm
Base Number Matches
2
2
Time@Peak Reflow Temperature-Max (s)
30
Compare EP1C6Q240I6 with alternatives
Compare EP1C6Q240C7N with alternatives