EP1C6Q240C8ES vs EP1C6Q240I6 feature comparison

EP1C6Q240C8ES Altera Corporation

Buy Now Datasheet

EP1C6Q240I6 Altera Corporation

Buy Now Datasheet
Pbfree Code No No
Rohs Code No No
Part Life Cycle Code Transferred Transferred
Ihs Manufacturer ALTERA CORP ALTERA CORP
Part Package Code QFP QFP
Package Description FQFP, 34.60 X 34.60 MM, 0.50 PITCH, PLASTIC, QFP-240
Pin Count 240 240
Reach Compliance Code compliant compliant
HTS Code 8542.39.00.01 8542.39.00.01
Clock Frequency-Max 275 MHz 405 MHz
JESD-30 Code S-PQFP-G240 S-PQFP-G240
JESD-609 Code e0 e0
Length 32 mm 32 mm
Moisture Sensitivity Level 3 3
Number of CLBs 5980 598
Number of Terminals 240 240
Organization 5980 CLBS 598 CLBS
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code FQFP FQFP
Package Shape SQUARE SQUARE
Package Style FLATPACK, FINE PITCH FLATPACK, FINE PITCH
Programmable Logic Type FIELD PROGRAMMABLE GATE ARRAY FIELD PROGRAMMABLE GATE ARRAY
Qualification Status Not Qualified Not Qualified
Seated Height-Max 4.1 mm 4.1 mm
Supply Voltage-Max 1.575 V 1.575 V
Supply Voltage-Min 1.425 V 1.425 V
Supply Voltage-Nom 1.5 V 1.5 V
Surface Mount YES YES
Terminal Finish TIN LEAD TIN LEAD
Terminal Form GULL WING GULL WING
Terminal Pitch 0.5 mm 0.5 mm
Terminal Position QUAD QUAD
Width 32 mm 32 mm
Base Number Matches 2 2
Number of Inputs 185
Number of Logic Cells 5980
Number of Outputs 185
Operating Temperature-Max 100 °C
Operating Temperature-Min -40 °C
Package Equivalence Code QFP240,1.3SQ,20
Peak Reflow Temperature (Cel) 220
Temperature Grade INDUSTRIAL

Compare EP1C6Q240C8ES with alternatives

Compare EP1C6Q240I6 with alternatives