EP1C3T144C8N vs EP1C3T144C6ES feature comparison

EP1C3T144C8N Altera Corporation

Buy Now Datasheet

EP1C3T144C6ES Intel Corporation

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes No
Part Life Cycle Code Transferred Obsolete
Ihs Manufacturer ALTERA CORP INTEL CORP
Part Package Code QFP
Package Description TQFP-144 LFQFP,
Pin Count 144
Reach Compliance Code unknown compliant
HTS Code 8542.39.00.01 8542.39.00.01
Clock Frequency-Max 275 MHz 405 MHz
JESD-30 Code S-PQFP-G144 S-PQFP-G144
JESD-609 Code e3 e0
Length 20 mm 20 mm
Moisture Sensitivity Level 3 3
Number of CLBs 291 2910
Number of Inputs 104
Number of Logic Cells 2910
Number of Outputs 104
Number of Terminals 144 144
Operating Temperature-Max 85 °C
Operating Temperature-Min
Organization 291 CLBS 2910 CLBS
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code LFQFP LFQFP
Package Equivalence Code QFP144,.87SQ,20
Package Shape SQUARE SQUARE
Package Style FLATPACK, LOW PROFILE, FINE PITCH FLATPACK, LOW PROFILE, FINE PITCH
Peak Reflow Temperature (Cel) 260
Programmable Logic Type FIELD PROGRAMMABLE GATE ARRAY FIELD PROGRAMMABLE GATE ARRAY
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1.6 mm 1.6 mm
Supply Voltage-Max 1.575 V 1.575 V
Supply Voltage-Min 1.425 V 1.425 V
Supply Voltage-Nom 1.5 V 1.5 V
Surface Mount YES YES
Temperature Grade OTHER
Terminal Finish MATTE TIN TIN LEAD
Terminal Form GULL WING GULL WING
Terminal Pitch 0.5 mm 0.5 mm
Terminal Position QUAD QUAD
Time@Peak Reflow Temperature-Max (s) 30
Width 20 mm 20 mm
Base Number Matches 2 2

Compare EP1C3T144C8N with alternatives

Compare EP1C3T144C6ES with alternatives