EP1C3T144C7ES vs EP1C3T144I8ES feature comparison

EP1C3T144C7ES Intel Corporation

Buy Now Datasheet

EP1C3T144I8ES Intel Corporation

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer INTEL CORP INTEL CORP
Package Description LFQFP, 22 X 22 MM, 0.50 MM PITCH, LEAD FREE, TQFP-144
Reach Compliance Code compliant compliant
HTS Code 8542.39.00.01 8542.39.00.01
Clock Frequency-Max 320 MHz 275 MHz
JESD-30 Code S-PQFP-G144 S-PQFP-G144
JESD-609 Code e0 e0
Length 20 mm 20 mm
Moisture Sensitivity Level 3 3
Number of CLBs 2910 2910
Number of Terminals 144 144
Organization 2910 CLBS 2910 CLBS
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code LFQFP LFQFP
Package Shape SQUARE SQUARE
Package Style FLATPACK, LOW PROFILE, FINE PITCH FLATPACK, LOW PROFILE, FINE PITCH
Programmable Logic Type FIELD PROGRAMMABLE GATE ARRAY FIELD PROGRAMMABLE GATE ARRAY
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1.6 mm 1.6 mm
Supply Voltage-Max 1.575 V 1.575 V
Supply Voltage-Min 1.425 V 1.425 V
Supply Voltage-Nom 1.5 V 1.5 V
Surface Mount YES YES
Terminal Finish TIN LEAD TIN LEAD
Terminal Form GULL WING GULL WING
Terminal Pitch 0.5 mm 0.5 mm
Terminal Position QUAD QUAD
Width 20 mm 20 mm
Base Number Matches 2 2

Compare EP1C3T144C7ES with alternatives

Compare EP1C3T144I8ES with alternatives