EP1C12Q240I8 vs EP1C12Q240I6 feature comparison

EP1C12Q240I8 Altera Corporation

Buy Now Datasheet

EP1C12Q240I6 Intel Corporation

Buy Now Datasheet
Pbfree Code No
Rohs Code No No
Part Life Cycle Code Transferred Active
Ihs Manufacturer ALTERA CORP INTEL CORP
Part Package Code QFP
Package Description 34.60 X 34.60 MM, 0.50 PITCH, PLASTIC, QFP-240 34.60 X 34.60 MM, 0.50 PITCH, PLASTIC, QFP-240
Pin Count 240
Reach Compliance Code compliant compliant
HTS Code 8542.39.00.01 8542.39.00.01
Clock Frequency-Max 275 MHz 405 MHz
JESD-30 Code S-PQFP-G240 S-PQFP-G240
JESD-609 Code e0 e0
Length 32 mm 32 mm
Moisture Sensitivity Level 3 3
Number of CLBs 1206 1206
Number of Inputs 173 173
Number of Logic Cells 12060 12060
Number of Outputs 173 173
Number of Terminals 240 240
Operating Temperature-Max 100 °C 100 °C
Operating Temperature-Min -40 °C -40 °C
Organization 1206 CLBS 1206 CLBS
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code FQFP FQFP
Package Equivalence Code QFP240,1.3SQ,20 QFP240,1.3SQ,20
Package Shape SQUARE SQUARE
Package Style FLATPACK, FINE PITCH FLATPACK, FINE PITCH
Peak Reflow Temperature (Cel) 220
Programmable Logic Type FIELD PROGRAMMABLE GATE ARRAY FIELD PROGRAMMABLE GATE ARRAY
Qualification Status Not Qualified Not Qualified
Seated Height-Max 4.1 mm 4.1 mm
Supply Voltage-Max 1.575 V 1.575 V
Supply Voltage-Min 1.425 V 1.425 V
Supply Voltage-Nom 1.5 V 1.5 V
Surface Mount YES YES
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Finish TIN LEAD TIN LEAD
Terminal Form GULL WING GULL WING
Terminal Pitch 0.5 mm 0.5 mm
Terminal Position QUAD QUAD
Width 32 mm 32 mm
Base Number Matches 2 2

Compare EP1C12Q240I8 with alternatives

Compare EP1C12Q240I6 with alternatives