EP1C12Q240I6
vs
EP1C12Q240I8ES
feature comparison
All Stats
Differences Only
Rohs Code
No
No
Part Life Cycle Code
Active
Active
Ihs Manufacturer
INTEL CORP
INTEL CORP
Package Description
34.60 X 34.60 MM, 0.50 PITCH, PLASTIC, QFP-240
34.60 X 34.60 MM, 0.50 PITCH, PLASTIC, LEAD FREE, QFP-240
Reach Compliance Code
compliant
compliant
HTS Code
8542.39.00.01
8542.39.00.01
Clock Frequency-Max
405 MHz
275 MHz
JESD-30 Code
S-PQFP-G240
S-PQFP-G240
JESD-609 Code
e0
e0
Length
32 mm
32 mm
Moisture Sensitivity Level
3
3
Number of CLBs
1206
12060
Number of Inputs
173
Number of Logic Cells
12060
Number of Outputs
173
Number of Terminals
240
240
Operating Temperature-Max
100 °C
Operating Temperature-Min
-40 °C
Organization
1206 CLBS
12060 CLBS
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
FQFP
FQFP
Package Equivalence Code
QFP240,1.3SQ,20
Package Shape
SQUARE
SQUARE
Package Style
FLATPACK, FINE PITCH
FLATPACK, FINE PITCH
Programmable Logic Type
FIELD PROGRAMMABLE GATE ARRAY
FIELD PROGRAMMABLE GATE ARRAY
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
4.1 mm
4.1 mm
Supply Voltage-Max
1.575 V
1.575 V
Supply Voltage-Min
1.425 V
1.425 V
Supply Voltage-Nom
1.5 V
1.5 V
Surface Mount
YES
YES
Temperature Grade
INDUSTRIAL
Terminal Finish
TIN LEAD
TIN LEAD
Terminal Form
GULL WING
GULL WING
Terminal Pitch
0.5 mm
0.5 mm
Terminal Position
QUAD
QUAD
Width
32 mm
32 mm
Base Number Matches
2
1
Compare EP1C12Q240I6 with alternatives
Compare EP1C12Q240I8ES with alternatives