EP1C12Q240C8N
vs
EP1C12Q240C6
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
No
Rohs Code
Yes
No
Part Life Cycle Code
Transferred
Transferred
Ihs Manufacturer
ALTERA CORP
ALTERA CORP
Part Package Code
QFP
QFP
Package Description
QFP-240
34.60 X 34.60 MM, 0.50 PITCH, PLASTIC, QFP-240
Pin Count
240
240
Reach Compliance Code
unknown
unknown
HTS Code
8542.39.00.01
8542.39.00.01
Clock Frequency-Max
275 MHz
405 MHz
JESD-30 Code
S-PQFP-G240
S-PQFP-G240
JESD-609 Code
e3
e0
Length
32 mm
32 mm
Moisture Sensitivity Level
3
3
Number of CLBs
1206
1206
Number of Inputs
173
173
Number of Logic Cells
12060
12060
Number of Outputs
173
173
Number of Terminals
240
240
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
Organization
1206 CLBS
1206 CLBS
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
FQFP
FQFP
Package Equivalence Code
QFP240,1.3SQ,20
QFP240,1.3SQ,20
Package Shape
SQUARE
SQUARE
Package Style
FLATPACK, FINE PITCH
FLATPACK, FINE PITCH
Peak Reflow Temperature (Cel)
245
220
Programmable Logic Type
FIELD PROGRAMMABLE GATE ARRAY
FIELD PROGRAMMABLE GATE ARRAY
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
4.1 mm
4.1 mm
Supply Voltage-Max
1.575 V
1.575 V
Supply Voltage-Min
1.425 V
1.425 V
Supply Voltage-Nom
1.5 V
1.5 V
Surface Mount
YES
YES
Temperature Grade
OTHER
OTHER
Terminal Finish
MATTE TIN
TIN LEAD
Terminal Form
GULL WING
GULL WING
Terminal Pitch
0.5 mm
0.5 mm
Terminal Position
QUAD
QUAD
Time@Peak Reflow Temperature-Max (s)
30
20
Width
32 mm
32 mm
Base Number Matches
1
3
Compare EP1C12Q240C8N with alternatives
Compare EP1C12Q240C6 with alternatives