EP1C12Q240C8ES
vs
EP1C12Q240I7
feature comparison
All Stats
Differences Only
Rohs Code
No
No
Part Life Cycle Code
Obsolete
Transferred
Ihs Manufacturer
INTEL CORP
ALTERA CORP
Package Description
FQFP,
34.60 X 34.60 MM, 0.50 PITCH, PLASTIC, QFP-240
Reach Compliance Code
compliant
unknown
HTS Code
8542.39.00.01
8542.39.00.01
Clock Frequency-Max
275 MHz
320 MHz
JESD-30 Code
S-PQFP-G240
S-PQFP-G240
JESD-609 Code
e0
e0
Length
32 mm
32 mm
Moisture Sensitivity Level
3
3
Number of CLBs
12060
1206
Number of Terminals
240
240
Organization
12060 CLBS
1206 CLBS
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
FQFP
FQFP
Package Shape
SQUARE
SQUARE
Package Style
FLATPACK, FINE PITCH
FLATPACK, FINE PITCH
Programmable Logic Type
FIELD PROGRAMMABLE GATE ARRAY
FIELD PROGRAMMABLE GATE ARRAY
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
4.1 mm
4.1 mm
Supply Voltage-Max
1.575 V
1.575 V
Supply Voltage-Min
1.425 V
1.425 V
Supply Voltage-Nom
1.5 V
1.5 V
Surface Mount
YES
YES
Terminal Finish
TIN LEAD
Tin/Lead (Sn/Pb)
Terminal Form
GULL WING
GULL WING
Terminal Pitch
0.5 mm
0.5 mm
Terminal Position
QUAD
QUAD
Width
32 mm
32 mm
Base Number Matches
2
2
Pbfree Code
No
Part Package Code
QFP
Pin Count
240
Number of Inputs
173
Number of Logic Cells
12060
Number of Outputs
173
Operating Temperature-Max
100 °C
Operating Temperature-Min
-40 °C
Package Equivalence Code
QFP240,1.3SQ,20
Peak Reflow Temperature (Cel)
220
Temperature Grade
INDUSTRIAL
Time@Peak Reflow Temperature-Max (s)
20
Compare EP1C12Q240C8ES with alternatives
Compare EP1C12Q240I7 with alternatives