EP1C12Q240C6ES vs EP1C12Q240C6 feature comparison

EP1C12Q240C6ES Altera Corporation

Buy Now Datasheet

EP1C12Q240C6 Altera Corporation

Buy Now Datasheet
Pbfree Code No No
Rohs Code No No
Part Life Cycle Code Transferred Transferred
Ihs Manufacturer ALTERA CORP ALTERA CORP
Part Package Code QFP QFP
Package Description FQFP, 34.60 X 34.60 MM, 0.50 PITCH, PLASTIC, QFP-240
Pin Count 240 240
Reach Compliance Code compliant unknown
HTS Code 8542.39.00.01 8542.39.00.01
Clock Frequency-Max 405 MHz 405 MHz
JESD-30 Code S-PQFP-G240 S-PQFP-G240
JESD-609 Code e0 e0
Length 32 mm 32 mm
Moisture Sensitivity Level 3 3
Number of CLBs 12060 1206
Number of Terminals 240 240
Organization 12060 CLBS 1206 CLBS
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code FQFP FQFP
Package Shape SQUARE SQUARE
Package Style FLATPACK, FINE PITCH FLATPACK, FINE PITCH
Programmable Logic Type FIELD PROGRAMMABLE GATE ARRAY FIELD PROGRAMMABLE GATE ARRAY
Qualification Status Not Qualified Not Qualified
Seated Height-Max 4.1 mm 4.1 mm
Supply Voltage-Max 1.575 V 1.575 V
Supply Voltage-Min 1.425 V 1.425 V
Supply Voltage-Nom 1.5 V 1.5 V
Surface Mount YES YES
Terminal Finish TIN LEAD TIN LEAD
Terminal Form GULL WING GULL WING
Terminal Pitch 0.5 mm 0.5 mm
Terminal Position QUAD QUAD
Width 32 mm 32 mm
Base Number Matches 2 2
Number of Inputs 173
Number of Logic Cells 12060
Number of Outputs 173
Operating Temperature-Max 85 °C
Operating Temperature-Min
Package Equivalence Code QFP240,1.3SQ,20
Peak Reflow Temperature (Cel) 220
Temperature Grade OTHER
Time@Peak Reflow Temperature-Max (s) 20

Compare EP1C12Q240C6ES with alternatives

Compare EP1C12Q240C6 with alternatives