EP1C12F324C7N vs EP1C12F324C6N feature comparison

EP1C12F324C7N Altera Corporation

Buy Now Datasheet

EP1C12F324C6N Altera Corporation

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Transferred Transferred
Ihs Manufacturer ALTERA CORP ALTERA CORP
Part Package Code BGA BGA
Package Description FBGA-324 FBGA-324
Pin Count 324 324
Reach Compliance Code unknown unknown
HTS Code 8542.39.00.01 8542.39.00.01
Clock Frequency-Max 320 MHz 405 MHz
JESD-30 Code S-PBGA-B324 S-PBGA-B324
JESD-609 Code e1 e1
Length 19 mm 19 mm
Moisture Sensitivity Level 3 3
Number of CLBs 1206 1206
Number of Inputs 249 249
Number of Logic Cells 12060 12060
Number of Outputs 249 249
Number of Terminals 324 324
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min
Organization 1206 CLBS 1206 CLBS
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code BGA BGA
Package Equivalence Code BGA324,18X18,40 BGA324,18X18,40
Package Shape SQUARE SQUARE
Package Style GRID ARRAY GRID ARRAY
Peak Reflow Temperature (Cel) 260 260
Programmable Logic Type FIELD PROGRAMMABLE GATE ARRAY FIELD PROGRAMMABLE GATE ARRAY
Qualification Status Not Qualified Not Qualified
Seated Height-Max 2.2 mm 2.2 mm
Supply Voltage-Max 1.575 V 1.575 V
Supply Voltage-Min 1.425 V 1.425 V
Supply Voltage-Nom 1.5 V 1.5 V
Surface Mount YES YES
Temperature Grade OTHER OTHER
Terminal Finish TIN SILVER COPPER TIN SILVER COPPER
Terminal Form BALL BALL
Terminal Pitch 1 mm 1 mm
Terminal Position BOTTOM BOTTOM
Time@Peak Reflow Temperature-Max (s) 30 30
Width 19 mm 19 mm
Base Number Matches 2 2

Compare EP1C12F324C7N with alternatives

Compare EP1C12F324C6N with alternatives