EP1AGX35CF484I6
vs
EP1AGX35CF484C6
feature comparison
All Stats
Differences Only
Rohs Code
No
No
Part Life Cycle Code
Obsolete
Transferred
Ihs Manufacturer
INTEL CORP
ALTERA CORP
Package Description
FBGA-484
23 X 23 MM, 1 MM PITCH, FBGA-484
Reach Compliance Code
compliant
not_compliant
HTS Code
8542.39.00.01
8542.39.00.01
Clock Frequency-Max
640 MHz
640 MHz
JESD-30 Code
S-PBGA-B484
S-PBGA-B484
Length
23 mm
23 mm
Number of CLBs
33520
33520
Number of Inputs
230
230
Number of Outputs
230
230
Number of Terminals
484
484
Organization
33520 CLBS
33520 CLBS
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
BGA
BGA
Package Equivalence Code
BGA484,22X22,40
BGA484,22X22,40
Package Shape
SQUARE
SQUARE
Package Style
GRID ARRAY
GRID ARRAY
Peak Reflow Temperature (Cel)
NOT SPECIFIED
220
Programmable Logic Type
FIELD PROGRAMMABLE GATE ARRAY
FIELD PROGRAMMABLE GATE ARRAY
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
3.5 mm
3.5 mm
Supply Voltage-Max
1.25 V
1.25 V
Supply Voltage-Min
1.15 V
1.15 V
Supply Voltage-Nom
1.2 V
1.2 V
Surface Mount
YES
YES
Terminal Form
BALL
BALL
Terminal Pitch
1 mm
1 mm
Terminal Position
BOTTOM
BOTTOM
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
20
Width
23 mm
23 mm
Base Number Matches
2
2
Part Package Code
BGA
Pin Count
484
JESD-609 Code
e0
Moisture Sensitivity Level
3
Operating Temperature-Max
85 °C
Operating Temperature-Min
Temperature Grade
OTHER
Terminal Finish
TIN LEAD
Compare EP1AGX35CF484I6 with alternatives
Compare EP1AGX35CF484C6 with alternatives