EP1AGX35CF484C6 vs EP1AGX35CF484C6N feature comparison

EP1AGX35CF484C6 Altera Corporation

Buy Now Datasheet

EP1AGX35CF484C6N Altera Corporation

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Transferred Transferred
Ihs Manufacturer ALTERA CORP ALTERA CORP
Part Package Code BGA BGA
Package Description 23 X 23 MM, 1 MM PITCH, FBGA-484 23 X 23 MM, 1 MM PITCH, LEAD FREE, FBGA-484
Pin Count 484 484
Reach Compliance Code not_compliant not_compliant
HTS Code 8542.39.00.01 8542.39.00.01
Clock Frequency-Max 640 MHz 640 MHz
JESD-30 Code S-PBGA-B484 S-PBGA-B484
JESD-609 Code e0 e1
Length 23 mm 23 mm
Moisture Sensitivity Level 3 3
Number of CLBs 33520 33520
Number of Inputs 230 230
Number of Outputs 230 230
Number of Terminals 484 484
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min
Organization 33520 CLBS 33520 CLBS
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code BGA BGA
Package Equivalence Code BGA484,22X22,40 BGA484,22X22,40
Package Shape SQUARE SQUARE
Package Style GRID ARRAY GRID ARRAY
Peak Reflow Temperature (Cel) 220 245
Programmable Logic Type FIELD PROGRAMMABLE GATE ARRAY FIELD PROGRAMMABLE GATE ARRAY
Qualification Status Not Qualified Not Qualified
Seated Height-Max 3.5 mm 3.5 mm
Supply Voltage-Max 1.25 V 1.25 V
Supply Voltage-Min 1.15 V 1.15 V
Supply Voltage-Nom 1.2 V 1.2 V
Surface Mount YES YES
Temperature Grade OTHER OTHER
Terminal Finish TIN LEAD Tin/Silver/Copper (Sn/Ag/Cu)
Terminal Form BALL BALL
Terminal Pitch 1 mm 1 mm
Terminal Position BOTTOM BOTTOM
Time@Peak Reflow Temperature-Max (s) 20 30
Width 23 mm 23 mm
Base Number Matches 2 1
Pbfree Code Yes

Compare EP1AGX35CF484C6 with alternatives

Compare EP1AGX35CF484C6N with alternatives