EP1AGX20CF484I6N
vs
EP1AGX20CF484I6
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Rohs Code
Yes
No
Part Life Cycle Code
Transferred
Transferred
Ihs Manufacturer
ALTERA CORP
ALTERA CORP
Part Package Code
BGA
BGA
Package Description
23 X 23 MM, 1 MM PITCH, LEAD FREE, FBGA-484
23 X 23 MM, 1 MM PITCH, FBGA-484
Pin Count
484
484
Reach Compliance Code
not_compliant
not_compliant
HTS Code
8542.39.00.01
8542.39.00.01
Clock Frequency-Max
640 MHz
640 MHz
JESD-30 Code
S-PBGA-B484
S-PBGA-B484
JESD-609 Code
e1
e0
Length
23 mm
23 mm
Moisture Sensitivity Level
3
3
Number of CLBs
21580
21580
Number of Inputs
230
230
Number of Outputs
230
230
Number of Terminals
484
484
Operating Temperature-Max
100 °C
Operating Temperature-Min
-40 °C
Organization
21580 CLBS
21580 CLBS
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
BGA
BGA
Package Equivalence Code
BGA484,22X22,40
BGA484,22X22,40
Package Shape
SQUARE
SQUARE
Package Style
GRID ARRAY
GRID ARRAY
Peak Reflow Temperature (Cel)
245
220
Programmable Logic Type
FIELD PROGRAMMABLE GATE ARRAY
FIELD PROGRAMMABLE GATE ARRAY
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
3.5 mm
3.5 mm
Supply Voltage-Max
1.25 V
1.25 V
Supply Voltage-Min
1.15 V
1.15 V
Supply Voltage-Nom
1.2 V
1.2 V
Surface Mount
YES
YES
Temperature Grade
INDUSTRIAL
Terminal Finish
Tin/Silver/Copper (Sn/Ag/Cu)
TIN LEAD
Terminal Form
BALL
BALL
Terminal Pitch
1 mm
1 mm
Terminal Position
BOTTOM
BOTTOM
Time@Peak Reflow Temperature-Max (s)
30
20
Width
23 mm
23 mm
Base Number Matches
1
2
Compare EP1AGX20CF484I6N with alternatives
Compare EP1AGX20CF484I6 with alternatives