EP1A402M080HZSSA
vs
EP1A402M080DZSSB
feature comparison
All Stats
Differences Only
Rohs Code
No
No
Part Life Cycle Code
Active
Active
Ihs Manufacturer
VISHAY INTERTECHNOLOGY INC
VISHAY INTERTECHNOLOGY INC
Package Description
,
,
Reach Compliance Code
unknown
unknown
ECCN Code
3A001.E.2
3A001.E.2
Additional Feature
ESR MEASURED AT 1KHZ
ESR MEASURED AT 1KHZ
Capacitance
4000 µF
4000 µF
Capacitor Type
TANTALUM CAPACITOR
TANTALUM CAPACITOR
Dielectric Material
TANTALUM (WET)
TANTALUM (WET)
ESR
55 mΩ
55 mΩ
Height
7.9248 mm
7.9248 mm
JESD-609 Code
e0
e0
Leakage Current
0.1 mA
0.1 mA
Length
36.957 mm
36.957 mm
Mounting Feature
STUD MOUNT
STUD MOUNT
Negative Tolerance
20%
20%
Number of Terminals
2
2
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Style
SMT
SMT
Packing Method
BULK
BULK
Polarity
POLARIZED
POLARIZED
Positive Tolerance
20%
20%
Rated (DC) Voltage (URdc)
80 V
80 V
Surface Mount
NO
NO
Terminal Finish
Tin/Lead (Sn/Pb)
Tin/Lead (Sn/Pb)
Terminal Shape
WRAPAROUND
WRAPAROUND
Width
35.56 mm
35.56 mm
Base Number Matches
1
1
Compare EP1A402M080HZSSA with alternatives
Compare EP1A402M080DZSSB with alternatives