EP1A402M080GZSSD vs EP1A402M080DZSSD feature comparison

EP1A402M080GZSSD Vishay Intertechnologies

Buy Now Datasheet

EP1A402M080DZSSD Vishay Intertechnologies

Buy Now Datasheet
Rohs Code Yes No
Part Life Cycle Code Active Active
Ihs Manufacturer VISHAY INTERTECHNOLOGY INC VISHAY INTERTECHNOLOGY INC
Package Description , ,
Reach Compliance Code unknown unknown
ECCN Code 3A001.E.2 3A001.E.2
Additional Feature ESR MEASURED AT 1KHZ ESR MEASURED AT 1KHZ
Capacitance 4000 µF 4000 µF
Capacitor Type TANTALUM CAPACITOR TANTALUM CAPACITOR
Dielectric Material TANTALUM (WET) TANTALUM (WET)
ESR 55 mΩ 55 mΩ
Height 7.9248 mm 7.9248 mm
JESD-609 Code e3 e0
Leakage Current 0.1 mA 0.1 mA
Length 36.957 mm 36.957 mm
Mounting Feature STUD MOUNT STUD MOUNT
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Style SMT SMT
Packing Method BULK BULK
Polarity POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 80 V 80 V
Surface Mount NO NO
Terminal Finish Matte Tin (Sn) Tin/Lead (Sn/Pb)
Terminal Shape WRAPAROUND WRAPAROUND
Width 35.56 mm 35.56 mm
Base Number Matches 1 1

Compare EP1A402M080GZSSD with alternatives

Compare EP1A402M080DZSSD with alternatives