EP1A303M025HZSSB
vs
EP1A303M025HZSSD
feature comparison
All Stats
Differences Only
Rohs Code
No
No
Part Life Cycle Code
Active
Active
Ihs Manufacturer
VISHAY INTERTECHNOLOGY INC
VISHAY INTERTECHNOLOGY INC
Package Description
,
,
Reach Compliance Code
unknown
unknown
ECCN Code
3A001.E.2
3A001.E.2
Additional Feature
ESR MEASURED AT 1KHZ
ESR MEASURED AT 1KHZ
Capacitance
30000 µF
30000 µF
Capacitor Type
TANTALUM CAPACITOR
TANTALUM CAPACITOR
Dielectric Material
TANTALUM (WET)
TANTALUM (WET)
ESR
30 mΩ
30 mΩ
Height
7.9248 mm
7.9248 mm
JESD-609 Code
e0
e0
Leakage Current
0.15 mA
0.15 mA
Length
36.957 mm
36.957 mm
Mounting Feature
STUD MOUNT
STUD MOUNT
Negative Tolerance
20%
20%
Number of Terminals
2
2
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Style
SMT
SMT
Packing Method
BULK
BULK
Polarity
POLARIZED
POLARIZED
Positive Tolerance
20%
20%
Rated (DC) Voltage (URdc)
25 V
25 V
Surface Mount
NO
NO
Terminal Finish
Tin/Lead (Sn/Pb)
Tin/Lead (Sn/Pb)
Terminal Shape
WRAPAROUND
WRAPAROUND
Width
35.56 mm
35.56 mm
Base Number Matches
1
1
Compare EP1A303M025HZSSB with alternatives
Compare EP1A303M025HZSSD with alternatives