EP1A303M025CZSSB
vs
EP1A303M025GZSSA
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
VISHAY INTERTECHNOLOGY INC
|
VISHAY INTERTECHNOLOGY INC
|
Package Description |
,
|
,
|
Reach Compliance Code |
unknown
|
unknown
|
ECCN Code |
3A001.E.2
|
3A001.E.2
|
Additional Feature |
ESR MEASURED AT 1KHZ
|
ESR MEASURED AT 1KHZ
|
Capacitance |
30000 µF
|
30000 µF
|
Capacitor Type |
TANTALUM CAPACITOR
|
TANTALUM CAPACITOR
|
Dielectric Material |
TANTALUM (WET)
|
TANTALUM (WET)
|
ESR |
30 mΩ
|
30 mΩ
|
Height |
7.9248 mm
|
7.9248 mm
|
JESD-609 Code |
e3
|
e3
|
Leakage Current |
0.15 mA
|
0.15 mA
|
Length |
36.957 mm
|
36.957 mm
|
Mounting Feature |
STUD MOUNT
|
STUD MOUNT
|
Negative Tolerance |
20%
|
20%
|
Number of Terminals |
2
|
2
|
Operating Temperature-Max |
125 °C
|
125 °C
|
Operating Temperature-Min |
-55 °C
|
-55 °C
|
Package Style |
SMT
|
SMT
|
Packing Method |
BULK
|
BULK
|
Polarity |
POLARIZED
|
POLARIZED
|
Positive Tolerance |
20%
|
20%
|
Rated (DC) Voltage (URdc) |
25 V
|
25 V
|
Surface Mount |
NO
|
NO
|
Terminal Finish |
Matte Tin (Sn)
|
Matte Tin (Sn)
|
Terminal Shape |
WRAPAROUND
|
WRAPAROUND
|
Width |
35.56 mm
|
35.56 mm
|
Base Number Matches |
1
|
1
|
|
|
|
Compare EP1A303M025CZSSB with alternatives
Compare EP1A303M025GZSSA with alternatives