EP1810LC68-25T vs EP1810JC-25 feature comparison

EP1810LC68-25T Altera Corporation

Buy Now Datasheet

EP1810JC-25 Altera Corporation

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer ALTERA CORP ALTERA CORP
Part Package Code LCC LCC
Package Description QCCJ, LDCC68,1.0SQ WQCCJ, LDCC68,1.0SQ
Pin Count 68 68
Reach Compliance Code compliant compliant
HTS Code 8542.39.00.01 8542.39.00.01
Additional Feature 48 MACROCELLS; SHARED INPUT/CLOCK MACROCELLS INTERCONNECTED BY GLOBAL AND/OR LOCAL BUS; 48 MACROCELLS; 4 EXTERNAL CLOCKS
Clock Frequency-Max 40 MHz 40 MHz
In-System Programmable NO NO
JESD-30 Code S-PQCC-J68 S-CQCC-J68
JESD-609 Code e0 e0
JTAG BST NO NO
Length 24.2316 mm 24.13 mm
Number of Dedicated Inputs 12 12
Number of I/O Lines 48 48
Number of Macro Cells 48 48
Number of Terminals 68 68
Operating Temperature-Max 70 °C 70 °C
Operating Temperature-Min
Organization 12 DEDICATED INPUTS, 48 I/O 12 DEDICATED INPUTS, 48 I/O
Output Function MACROCELL MACROCELL
Package Body Material PLASTIC/EPOXY CERAMIC, METAL-SEALED COFIRED
Package Code QCCJ WQCCJ
Package Equivalence Code LDCC68,1.0SQ LDCC68,1.0SQ
Package Shape SQUARE SQUARE
Package Style CHIP CARRIER CHIP CARRIER, WINDOW
Peak Reflow Temperature (Cel) 220 220
Programmable Logic Type OT PLD UV PLD
Propagation Delay 28 ns 28 ns
Qualification Status Not Qualified Not Qualified
Seated Height-Max 5.08 mm 5.08 mm
Supply Voltage-Max 5.25 V 5.25 V
Supply Voltage-Min 4.75 V 4.75 V
Supply Voltage-Nom 5 V 5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade COMMERCIAL COMMERCIAL
Terminal Finish TIN LEAD TIN LEAD
Terminal Form J BEND J BEND
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position QUAD QUAD
Width 24.2316 mm 24.13 mm
Base Number Matches 1 1

Compare EP1810LC68-25T with alternatives

Compare EP1810JC-25 with alternatives