EP1810JC-20 vs EP1800LI-2 feature comparison

EP1810JC-20 Altera Corporation

Buy Now Datasheet

EP1800LI-2 Altera Corporation

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer ALTERA CORP ALTERA CORP
Part Package Code LCC LCC
Package Description WQCCJ, LDCC68,1.0SQ QCCJ, LDCC68,1.0SQ
Pin Count 68 68
Reach Compliance Code compliant unknown
HTS Code 8542.39.00.01 8542.39.00.01
Additional Feature MACROCELLS INTERCONNECTED BY GLOBAL AND/OR LOCAL BUS; 48 MACROCELLS; 4 EXTERNAL CLOCKS 48 MACROCELLS
Clock Frequency-Max 50 MHz 20.8 MHz
In-System Programmable NO NO
JESD-30 Code S-CQCC-J68 S-PQCC-J68
JESD-609 Code e0 e0
JTAG BST NO NO
Length 24.13 mm 24.2316 mm
Number of Dedicated Inputs 12 12
Number of I/O Lines 48 48
Number of Macro Cells 48 48
Number of Terminals 68 68
Operating Temperature-Max 70 °C 85 °C
Operating Temperature-Min -40 °C
Organization 12 DEDICATED INPUTS, 48 I/O 12 DEDICATED INPUTS, 48 I/O
Output Function MACROCELL MACROCELL
Package Body Material CERAMIC, METAL-SEALED COFIRED PLASTIC/EPOXY
Package Code WQCCJ QCCJ
Package Equivalence Code LDCC68,1.0SQ LDCC68,1.0SQ
Package Shape SQUARE SQUARE
Package Style CHIP CARRIER, WINDOW CHIP CARRIER
Peak Reflow Temperature (Cel) 220 220
Programmable Logic Type UV PLD OT PLD
Propagation Delay 22 ns 70 ns
Qualification Status Not Qualified Not Qualified
Seated Height-Max 5.08 mm
Supply Voltage-Max 5.25 V 5.5 V
Supply Voltage-Min 4.75 V 4.5 V
Supply Voltage-Nom 5 V 5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade COMMERCIAL INDUSTRIAL
Terminal Finish TIN LEAD TIN LEAD
Terminal Form J BEND J BEND
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position QUAD QUAD
Width 24.13 mm 24.2316 mm
Base Number Matches 1 1
Pbfree Code No

Compare EP1810JC-20 with alternatives

Compare EP1800LI-2 with alternatives