EP1800LC-1 vs EP1810LI-45 feature comparison

EP1800LC-1 Altera Corporation

Buy Now Datasheet

EP1810LI-45 Texas Instruments

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer ALTERA CORP TEXAS INSTRUMENTS INC
Part Package Code LCC
Package Description QCCJ, LDCC68,1.0SQ
Pin Count 68
Reach Compliance Code unknown not_compliant
HTS Code 8542.39.00.01 8542.39.00.01
Additional Feature 48 MACROCELLS 48 MACROCELL; CONFIGURABLE I/O
Clock Frequency-Max 25 MHz 33.3 MHz
In-System Programmable NO NO
JESD-30 Code S-PQCC-J68 S-PQCC-J68
JESD-609 Code e0
JTAG BST NO NO
Length 24.2316 mm
Number of Dedicated Inputs 12 12
Number of I/O Lines 48 48
Number of Macro Cells 48 48
Number of Terminals 68 68
Operating Temperature-Max 70 °C 85 °C
Operating Temperature-Min -40 °C
Organization 12 DEDICATED INPUTS, 48 I/O 12 DEDICATED INPUTS, 48 I/O
Output Function MACROCELL MACROCELL
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code QCCJ QCCJ
Package Equivalence Code LDCC68,1.0SQ LDCC68,1.0SQ
Package Shape SQUARE SQUARE
Package Style CHIP CARRIER CHIP CARRIER
Peak Reflow Temperature (Cel) 220 NOT SPECIFIED
Programmable Logic Type OT PLD OT PLD
Propagation Delay 90 ns 50 ns
Qualification Status Not Qualified Not Qualified
Supply Voltage-Max 5.25 V 5.5 V
Supply Voltage-Min 4.75 V 4.5 V
Supply Voltage-Nom 5 V 5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade COMMERCIAL INDUSTRIAL
Terminal Finish TIN LEAD
Terminal Form J BEND J BEND
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position QUAD QUAD
Width 24.2316 mm
Base Number Matches 1 1
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED

Compare EP1800LC-1 with alternatives

Compare EP1810LI-45 with alternatives