EP1800JC-3
vs
EP1810JI-25
feature comparison
Pbfree Code |
No
|
|
Rohs Code |
No
|
No
|
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
ALTERA CORP
|
ALTERA CORP
|
Part Package Code |
LCC
|
LCC
|
Package Description |
WQCCJ, LDCC68,1.0SQ
|
WQCCJ, LDCC68,1.0SQ
|
Pin Count |
68
|
68
|
Reach Compliance Code |
compliant
|
compliant
|
HTS Code |
8542.39.00.01
|
8542.39.00.01
|
Additional Feature |
48 MACROCELLS
|
MACROCELLS INTERCONNECTED BY GLOBAL AND/OR LOCAL BUS; 48 MACROCELLS; 4 EXTERNAL CLOCKS
|
Clock Frequency-Max |
18.5 MHz
|
40 MHz
|
In-System Programmable |
NO
|
NO
|
JESD-30 Code |
S-CQCC-J68
|
S-CQCC-J68
|
JESD-609 Code |
e0
|
e0
|
JTAG BST |
NO
|
NO
|
Length |
24.13 mm
|
24.13 mm
|
Number of Dedicated Inputs |
12
|
12
|
Number of I/O Lines |
48
|
48
|
Number of Macro Cells |
48
|
48
|
Number of Terminals |
68
|
68
|
Operating Temperature-Max |
70 °C
|
85 °C
|
Operating Temperature-Min |
|
-40 °C
|
Organization |
12 DEDICATED INPUTS, 48 I/O
|
12 DEDICATED INPUTS, 48 I/O
|
Output Function |
MACROCELL
|
MACROCELL
|
Package Body Material |
CERAMIC, METAL-SEALED COFIRED
|
CERAMIC, METAL-SEALED COFIRED
|
Package Code |
WQCCJ
|
WQCCJ
|
Package Equivalence Code |
LDCC68,1.0SQ
|
LDCC68,1.0SQ
|
Package Shape |
SQUARE
|
SQUARE
|
Package Style |
CHIP CARRIER, WINDOW
|
CHIP CARRIER, WINDOW
|
Peak Reflow Temperature (Cel) |
220
|
220
|
Programmable Logic Type |
UV PLD
|
UV PLD
|
Propagation Delay |
80 ns
|
28 ns
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Seated Height-Max |
5.08 mm
|
5.08 mm
|
Supply Voltage-Max |
5.25 V
|
5.5 V
|
Supply Voltage-Min |
4.75 V
|
4.5 V
|
Supply Voltage-Nom |
5 V
|
5 V
|
Surface Mount |
YES
|
YES
|
Technology |
CMOS
|
CMOS
|
Temperature Grade |
COMMERCIAL
|
INDUSTRIAL
|
Terminal Finish |
TIN LEAD
|
TIN LEAD
|
Terminal Form |
J BEND
|
J BEND
|
Terminal Pitch |
1.27 mm
|
1.27 mm
|
Terminal Position |
QUAD
|
QUAD
|
Width |
24.13 mm
|
24.13 mm
|
Base Number Matches |
1
|
1
|
|
|
|
Compare EP1800JC-3 with alternatives
Compare EP1810JI-25 with alternatives