EP1800GC-3 vs 5962-01-310-6281 feature comparison

EP1800GC-3 Altera Corporation

Buy Now Datasheet

5962-01-310-6281 Intel Corporation

Buy Now Datasheet
Pbfree Code No
Rohs Code No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer ALTERA CORP INTEL CORP
Part Package Code PGA
Package Description WPGA, PGA68,11X11
Pin Count 68
Reach Compliance Code unknown compliant
HTS Code 8542.39.00.01 8542.39.00.01
Additional Feature 48 MACROCELLS
Clock Frequency-Max 18.5 MHz
In-System Programmable NO
JESD-30 Code S-CPGA-P68
JESD-609 Code e0
JTAG BST NO
Length 27.94 mm
Moisture Sensitivity Level 1
Number of Dedicated Inputs 12
Number of I/O Lines 48
Number of Macro Cells 48
Number of Terminals 68
Operating Temperature-Max 70 °C
Operating Temperature-Min
Organization 12 DEDICATED INPUTS, 48 I/O
Output Function MACROCELL
Package Body Material CERAMIC, METAL-SEALED COFIRED
Package Code WPGA
Package Equivalence Code PGA68,11X11
Package Shape SQUARE
Package Style GRID ARRAY, WINDOW
Peak Reflow Temperature (Cel) 220
Programmable Logic Type UV PLD
Propagation Delay 80 ns
Qualification Status Not Qualified Not Qualified
Seated Height-Max 5.0038 mm
Supply Voltage-Max 5.25 V
Supply Voltage-Min 4.75 V
Supply Voltage-Nom 5 V
Surface Mount NO
Technology CMOS
Temperature Grade COMMERCIAL
Terminal Finish TIN LEAD
Terminal Form PIN/PEG
Terminal Pitch 2.54 mm
Terminal Position PERPENDICULAR
Width 27.94 mm
Base Number Matches 1 1
ECCN Code 3A001.A.2.C

Compare EP1800GC-3 with alternatives

Compare 5962-01-310-6281 with alternatives