EP1345HSTPD-4.915M vs EP1345HSTTS-5.136M feature comparison

EP1345HSTPD-4.915M Ecliptek Corporation

Buy Now Datasheet

EP1345HSTTS-5.136M Ecliptek Corporation

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer ECLIPTEK CORP ECLIPTEK CORP
Reach Compliance Code compliant compliant
Additional Feature POWER DOWN FUNCTION; BULK TRI-STATE; ENABLE/DISABLE FUNCTION; BULK
Fall Time-Max 4 ns 4 ns
Frequency Adjustment-Mechanical NO NO
Frequency Stability 50% 50%
JESD-609 Code e3 e3
Manufacturer Series EP13 EP13
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Operating Frequency-Nom 4.915 MHz 5.136 MHz
Operating Temperature-Max 70 °C 70 °C
Operating Temperature-Min -20 °C -20 °C
Oscillator Type HCMOS/TTL HCMOS/TTL
Output Load 30 pF 30 pF
Physical Dimension 13.2mm x 13.2mm x 5.6mm 13.2mm x 13.2mm x 5.6mm
Rise Time-Max 4 ns 4 ns
Supply Voltage-Max 3.6 V 3.6 V
Supply Voltage-Min 3 V 3 V
Supply Voltage-Nom 3.3 V 3.3 V
Surface Mount NO NO
Symmetry-Max 55/45 % 55/45 %
Terminal Finish Matte Tin (Sn) - with Nickel (Ni) barrier Matte Tin (Sn) - with Nickel (Ni) barrier
Base Number Matches 1 1

Compare EP1345HSTPD-4.915M with alternatives

Compare EP1345HSTTS-5.136M with alternatives