EP1345HSPD-24.8832M
vs
EP1345HSPD-25.000M
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Yes
Rohs Code
Yes
Yes
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
ECLIPTEK CORP
ECLIPTEK CORP
Reach Compliance Code
compliant
compliant
kg CO2e/kg
3.96
3.96
Average Weight (mg)
569.675
569.675
CO2e (mg)
2255.913
2255.913
Total Weight
3616.6
3616.6
Category CO2 Kg
3.96
3.96
CO2
14321.735999999999
14321.735999999999
Compliance Temperature Grade
Commercial Extended: -20C to +70C
Commercial Extended: -20C to +70C
EU RoHS Version
RoHS 2 (2015/863/EU)
RoHS 2 (2015/863/EU)
Candidate List Date
2024-01-23
2024-01-23
CAS Accounted for Wt
100
100
CA Prop 65 Presence
YES
YES
CA Prop 65 CAS Numbers
7440-02-0, 7440-48-4
7440-02-0, 7440-48-4
Conflict Mineral Status
DRC Conflict Free Undeterminable
DRC Conflict Free Undeterminable
Conflict Mineral Status Source
FMD
FMD
Additional Feature
POWER DOWN FUNCTION; BULK
POWER DOWN FUNCTION; BULK
Fall Time-Max
4 ns
4 ns
Frequency Adjustment-Mechanical
NO
NO
Frequency Stability
50%
50%
JESD-609 Code
e3
e3
Manufacturer Series
EP13
EP13
Mounting Feature
THROUGH HOLE MOUNT
THROUGH HOLE MOUNT
Operating Frequency-Nom
24.8832 MHz
25 MHz
Operating Temperature-Max
70 °C
70 °C
Operating Temperature-Min
-20 °C
-20 °C
Oscillator Type
HCMOS/TTL
HCMOS/TTL
Output Load
30 pF
30 pF
Physical Dimension
13.2mm x 13.2mm x 5.6mm
13.2mm x 13.2mm x 5.6mm
Rise Time-Max
4 ns
4 ns
Supply Voltage-Max
3.6 V
3.6 V
Supply Voltage-Min
3 V
3 V
Supply Voltage-Nom
3.3 V
3.3 V
Surface Mount
NO
NO
Symmetry-Max
60/40 %
60/40 %
Terminal Finish
Matte Tin (Sn) - with Nickel (Ni) barrier
Matte Tin (Sn) - with Nickel (Ni) barrier
Base Number Matches
1
1
Compare EP1345HSPD-24.8832M with alternatives
Compare EP1345HSPD-25.000M with alternatives