EP1345ETTTS-19.000M
vs
EP1345ETTTS-19.608M
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Yes
Rohs Code
Yes
Yes
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
ECLIPTEK CORP
ECLIPTEK CORP
Reach Compliance Code
compliant
compliant
Additional Feature
TRI-STATE; ENABLE/DISABLE FUNCTION
TRI-STATE; ENABLE/DISABLE FUNCTION
Fall Time-Max
4 ns
4 ns
Frequency Adjustment-Mechanical
NO
NO
Frequency Stability
50%
50%
JESD-609 Code
e3
e3
Manufacturer Series
EP13
EP13
Mounting Feature
THROUGH HOLE MOUNT
THROUGH HOLE MOUNT
Operating Frequency-Nom
19 MHz
19.608 MHz
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-40 °C
-40 °C
Oscillator Type
HCMOS/TTL
HCMOS/TTL
Output Load
30 pF
30 pF
Physical Dimension
20.8mm x 13.2mm x 5.08mm
20.8mm x 13.2mm x 5.08mm
Rise Time-Max
4 ns
4 ns
Supply Voltage-Max
3.6 V
3.6 V
Supply Voltage-Min
3 V
3 V
Supply Voltage-Nom
3.3 V
3.3 V
Surface Mount
NO
NO
Symmetry-Max
55/45 %
55/45 %
Terminal Finish
Matte Tin (Sn) - with Nickel (Ni) barrier
Matte Tin (Sn) - with Nickel (Ni) barrier
Base Number Matches
1
1
Compare EP1345ETTTS-19.000M with alternatives
Compare EP1345ETTTS-19.608M with alternatives