EP1345ETTPD-19.200M2
vs
EP1345TPD-20.480M2
feature comparison
Pbfree Code |
Yes
|
Yes
|
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
ECLIPTEK CORP
|
ECLIPTEK CORP
|
Reach Compliance Code |
compliant
|
compliant
|
Additional Feature |
POWER DOWN FUNCTION
|
POWER DOWN FUNCTION
|
Fall Time-Max |
4 ns
|
4 ns
|
Frequency Adjustment-Mechanical |
NO
|
NO
|
Frequency Stability |
50%
|
50%
|
JESD-609 Code |
e3
|
e3
|
Manufacturer Series |
EP13
|
EP13
|
Mounting Feature |
THROUGH HOLE MOUNT
|
THROUGH HOLE MOUNT
|
Operating Frequency-Nom |
19.2 MHz
|
20.48 MHz
|
Operating Temperature-Max |
85 °C
|
70 °C
|
Operating Temperature-Min |
-40 °C
|
-20 °C
|
Oscillator Type |
HCMOS/TTL
|
HCMOS/TTL
|
Output Load |
30 pF
|
30 pF
|
Physical Dimension |
20.8mm x 13.2mm x 5.08mm
|
20.8mm x 13.2mm x 5.08mm
|
Rise Time-Max |
4 ns
|
4 ns
|
Supply Voltage-Max |
3.6 V
|
3.6 V
|
Supply Voltage-Min |
3 V
|
3 V
|
Supply Voltage-Nom |
3.3 V
|
3.3 V
|
Surface Mount |
NO
|
NO
|
Symmetry-Max |
55/45 %
|
55/45 %
|
Terminal Finish |
Matte Tin (Sn) - with Nickel (Ni) barrier
|
Matte Tin (Sn) - with Nickel (Ni) barrier
|
Base Number Matches |
1
|
1
|
|
|
|
Compare EP1345ETTPD-19.200M2 with alternatives
Compare EP1345TPD-20.480M2 with alternatives