EP1300HSTPD-20.480M
vs
EP1300HSTPD-19.659M
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Yes
Rohs Code
Yes
Yes
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
ECLIPTEK CORP
ECLIPTEK CORP
Reach Compliance Code
compliant
compliant
Additional Feature
POWER DOWN FUNCTION; BULK
POWER DOWN FUNCTION; BULK
Fall Time-Max
4 ns
4 ns
Frequency Adjustment-Mechanical
NO
NO
Frequency Stability
100%
100%
JESD-609 Code
e3
e3
Manufacturer Series
EP13
EP13
Mounting Feature
THROUGH HOLE MOUNT
THROUGH HOLE MOUNT
Operating Frequency-Nom
20.48 MHz
19.659 MHz
Operating Temperature-Max
70 °C
70 °C
Operating Temperature-Min
-20 °C
-20 °C
Oscillator Type
HCMOS/TTL
HCMOS/TTL
Output Load
30 pF
30 pF
Physical Dimension
13.2mm x 13.2mm x 5.6mm
13.2mm x 13.2mm x 5.6mm
Rise Time-Max
4 ns
4 ns
Supply Voltage-Max
3.6 V
3.6 V
Supply Voltage-Min
3 V
3 V
Supply Voltage-Nom
3.3 V
3.3 V
Surface Mount
NO
NO
Symmetry-Max
55/45 %
55/45 %
Terminal Finish
Matte Tin (Sn) - with Nickel (Ni) barrier
Matte Tin (Sn) - with Nickel (Ni) barrier
Base Number Matches
1
1
Compare EP1300HSTPD-20.480M with alternatives
Compare EP1300HSTPD-19.659M with alternatives