EP1300HSPD-13.000M Ecliptek CorporationBuy Now Datasheet |
EP1300HSETPD-12.672M Ecliptek CorporationBuy Now Datasheet |
Pbfree Code | Yes | Yes |
---|---|---|
Rohs Code | Yes | Yes |
Part Life Cycle Code | Obsolete | Obsolete |
Ihs Manufacturer | ECLIPTEK CORP | ECLIPTEK CORP |
Reach Compliance Code | compliant | compliant |
Additional Feature | POWER DOWN FUNCTION; BULK | POWER DOWN FUNCTION; BULK |
Fall Time-Max | 4 ns | 4 ns |
Frequency Adjustment-Mechanical | NO | NO |
Frequency Stability | 100% | 100% |
JESD-609 Code | e3 | e3 |
Manufacturer Series | EP13 | EP13 |
Mounting Feature | THROUGH HOLE MOUNT | THROUGH HOLE MOUNT |
Operating Frequency-Nom | 13 MHz | 12.672 MHz |
Operating Temperature-Max | 70 °C | 85 °C |
Operating Temperature-Min | -20 °C | -40 °C |
Oscillator Type | HCMOS/TTL | HCMOS/TTL |
Output Load | 30 pF | 30 pF |
Physical Dimension | 13.2mm x 13.2mm x 5.6mm | 13.2mm x 13.2mm x 5.6mm |
Rise Time-Max | 4 ns | 4 ns |
Supply Voltage-Max | 3.6 V | 3.6 V |
Supply Voltage-Min | 3 V | 3 V |
Supply Voltage-Nom | 3.3 V | 3.3 V |
Surface Mount | NO | NO |
Symmetry-Max | 60/40 % | 60/40 % |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | Matte Tin (Sn) - with Nickel (Ni) barrier |
Base Number Matches | 1 | 1 |