EP11SD1V3QE vs EP11FPD1V31SE feature comparison

EP11SD1V3QE ITT Interconnect Solutions

Buy Now Datasheet

EP11FPD1V31SE ITT Interconnect Solutions

Buy Now Datasheet
Yes Yes
Transferred Transferred
ITT CANNON ITT CANNON
ROHS COMPLIANT ROHS COMPLIANT
unknown unknown
EAR99 EAR99
8536.50.90.31 8536.50.90.31
0.215 inch
THERMO POLYESTER
PLUNGER FLUSH PLUNGER
6.3246 mm
22.5552 mm
10.16 mm
0.18 inch
0.177 inch
UNTHREADED
SILVER
1A@120VAC 1A@120VAC
1 A 1 A
1 A 1 A
1A@28VDC 1A@28VDC
OFF-(ON)
0.02 mΩ
120 V 120 V
28 V 28 V
1000VAC V
60000 Cycle(s) 60000 Cycle(s)
SILVER
SILVER
GLASS FILLED NYLON
NON-ILLUMINATED NON-ILLUMINATED
1000000000 Ω
GLASS FILLED NYLON
e4 e3
THROUGH HOLE-STRAIGHT THROUGH HOLE-STRAIGHT
85 °C 85 °C
-30 °C -30 °C
4
EPOXY TERMINAL SEALED EPOXY TERMINAL SEALED
MIL-STD
NO NO
MOMENTARY MOMENTARY
SPST SPST
MINIATURE SWITCH MINIATURE SWITCH
Silver (Ag) Matte Tin (Sn) - with Nickel (Ni) barrier
0.13 inch
COPPER ALLOY
SOLDER SOLDER
2 2

Compare EP11SD1V3QE with alternatives

Compare EP11FPD1V31SE with alternatives