EP11SD1V3QE
vs
EP11FPD1AV3PE
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Yes
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
C & K COMPONENTS INC
C & K COMPONENTS INC
Package Description
ROHS COMPLIANT
ROHS COMPLIANT
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8536.50.90.31
8536.50.90.31
Factory Lead Time
12 Weeks
Samacsys Manufacturer
C & K COMPONENTS
Actuator Length
0.215 inch
Actuator Type
PLUNGER
FLUSH PLUNGER
Bushing Length
0.177 inch
Center Contact Material
COPPER ALLOY
Center Contact Plating
SILVER
Contact (AC) Max Rating R Load
1A@120VAC
0.02A@20VAC
Contact Current(AC)-Max
1 A
0.02 A
Contact Current(DC)-Max
1 A
0.02 A
Contact (DC) Max Rating R Load
1A@28VDC
0.02A@20VDC
Contact Resistance
0.02 mΩ
Contact Voltage(AC)-Max
120 V
20 V
Contact Voltage(DC)-Max
28 V
20 V
Dielectric Withstand Volts
1000VAC V
Electrical Life
60000 Cycle(s)
60000 Cycle(s)
End Contact Material
COIN SILVER
End Contact Plating
SILVER
Housing Material
GLASS FILLED NYLON
Illumination
NON-ILLUMINATED
NON-ILLUMINATED
Insulation Resistance
1000000000 Ω
Insulator Material
GLASS FILLED NYLON
JESD-609 Code
e4
e3
Mounting Feature
THROUGH HOLE-STRAIGHT
THROUGH HOLE-RIGHT ANGLE
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-30 °C
-30 °C
Sealing
EPOXY TERMINAL SEALED
EPOXY TERMINAL SEALED
Solderability
MIL-STD
Surface Mount
NO
NO
Switch Action
MOMENTARY
MOMENTARY
Switch Function
SPST
SPST
Switch Type
MINIATURE SWITCH
MINIATURE SWITCH
Terminal Finish
SILVER
Matte Tin (Sn) - with Nickel (Ni) barrier
Terminal Material
COPPER ALLOY
Termination Type
SOLDER
SOLDER
Base Number Matches
2
2
Body Breadth
6.22 mm
Body Height
8.13 mm
Body Length or Diameter
9.26 mm
Compare EP11SD1V3QE with alternatives
Compare EP11FPD1AV3PE with alternatives