EP11SD1V3BE
vs
EP11SD1V3SE
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Transferred
parentfamilyid
161776063
Ihs Manufacturer
C & K COMPONENTS LLC
ITT CANNON
Package Description
ROHS COMPLIANT
ROHS COMPLIANT
Reach Compliance Code
compliant
unknown
ECCN Code
EAR99
EAR99
HTS Code
8536.50.90.31
8536.50.90.31
Factory Lead Time
12 Weeks
Samacsys Manufacturer
C & K COMPONENTS
Samacsys Modified On
2023-02-10 10:59:22
Category CO2 Kg
5.2
Compliance Temperature Grade
Commercial Extended: -30C to +85C
EU RoHS Version
RoHS 2 (2015/863/EU)
Candidate List Date
2023-06-14
Conflict Mineral Status
DRC Conflict Free
Conflict Mineral Status Source
CMRT V6.22
Actuator Length
0.215 inch
Actuator Type
PLUNGER
PLUNGER
Body Breadth
5.08 mm
Body Height
9.3 mm
Body Length or Diameter
10.16 mm
Bushing Length
0.177 inch
Center Contact Material
COPPER ALLOY
Center Contact Plating
GOLD OVER NICKEL
Contact (AC) Max Power Rating R Load
0.4VA@20VAC
Contact (AC) Max Rating R Load
0.02A@20VAC
1A@120VAC
Contact Current(AC)-Max
0.02 A
1 A
Contact Current(DC)-Max
0.02 A
1 A
Contact (DC) Max Rating R Load
0.02A@20VDC
1A@28VDC
Contact Resistance
0.02 mΩ
Contact Voltage(AC)-Max
20 V
120 V
Contact Voltage(DC)-Max
20 V
28 V
Dielectric Withstand Volts
1000VAC V
Electrical Life
60000 Cycle(s)
60000 Cycle(s)
End Contact Material
COPPER ALLOY
End Contact Plating
GOLD OVER NICKEL
Housing Material
GLASS FILLED NYLON
Illumination
NON-ILLUMINATED
NON-ILLUMINATED
Insulation Resistance
1000000000 Ω
Insulator Material
GLASS FILLED NYLON
JESD-609 Code
e4
e3
Mounting Feature
THROUGH HOLE-STRAIGHT
THROUGH HOLE-STRAIGHT
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-30 °C
-30 °C
Sealing
EPOXY TERMINAL SEALED
EPOXY TERMINAL SEALED
Solderability
MIL-STD
Surface Mount
NO
NO
Switch Action
MOMENTARY
MOMENTARY
Switch Function
SPST
SPST
Switch Type
MINIATURE SWITCH
MINIATURE SWITCH
Terminal Finish
GOLD OVER NICKEL
Matte Tin (Sn) - with Nickel (Ni) barrier
Terminal Material
COPPER ALLOY
Termination Type
SOLDER
SOLDER
Base Number Matches
1
1
Compare EP11SD1V3BE with alternatives
Compare EP11SD1V3SE with alternatives