EP11SD1V3BE vs EP11SD1V3RE feature comparison

EP11SD1V3BE C&K

Buy Now Datasheet

EP11SD1V3RE C&K

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer C & K COMPONENTS LLC C & K COMPONENTS INC
Package Description ROHS COMPLIANT ROHS COMPLIANT
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8536.50.90.31 8536.50.90.31
Factory Lead Time 12 Weeks
Samacsys Manufacturer C & K COMPONENTS
Actuator Length 0.215 inch
Actuator Type PLUNGER PLUNGER
Body Breadth 5.08 mm
Body Height 9.3 mm
Body Length or Diameter 10.16 mm
Bushing Length 0.177 inch
Center Contact Material COPPER ALLOY
Center Contact Plating GOLD OVER NICKEL
Contact (AC) Max Power Rating R Load 0.4VA@20VAC
Contact (AC) Max Rating R Load 0.02A@20VAC 1A@120VAC
Contact Current(AC)-Max 0.02 A 1 A
Contact Current(DC)-Max 0.02 A 1 A
Contact (DC) Max Rating R Load 0.02A@20VDC 1A@28VDC
Contact Resistance 0.02 mΩ
Contact Voltage(AC)-Max 20 V 120 V
Contact Voltage(DC)-Max 20 V 28 V
Dielectric Withstand Volts 1000VAC V
Electrical Life 60000 Cycle(s) 60000 Cycle(s)
End Contact Material COPPER ALLOY
End Contact Plating GOLD OVER NICKEL
Housing Material GLASS FILLED NYLON
Illumination NON-ILLUMINATED NON-ILLUMINATED
Insulation Resistance 1000000000 Ω
Insulator Material GLASS FILLED NYLON
JESD-609 Code e4 e3
Mounting Feature THROUGH HOLE-STRAIGHT THROUGH HOLE-STRAIGHT
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -30 °C -30 °C
Sealing EPOXY TERMINAL SEALED EPOXY TERMINAL SEALED
Solderability MIL-STD
Surface Mount NO NO
Switch Action MOMENTARY MOMENTARY
Switch Function SPST SPST
Switch Type MINIATURE SWITCH MINIATURE SWITCH
Terminal Finish GOLD OVER NICKEL Matte Tin (Sn) - with Nickel (Ni) barrier
Terminal Material COPPER ALLOY
Termination Type SOLDER SOLDER
Base Number Matches 1 1

Compare EP11SD1V3BE with alternatives

Compare EP11SD1V3RE with alternatives