EP11SD1V3BE vs EP11SD1V3QE feature comparison

EP11SD1V3BE C&K

Buy Now Datasheet

EP11SD1V3QE ITT Interconnect Solutions

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Transferred
Ihs Manufacturer C & K COMPONENTS LLC ITT CANNON
Package Description ROHS COMPLIANT ROHS COMPLIANT
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8536.50.90.31 8536.50.90.31
Factory Lead Time 12 Weeks
Samacsys Manufacturer C & K COMPONENTS
Actuator Length 0.215 inch 0.215 inch
Actuator Type PLUNGER PLUNGER
Body Breadth 5.08 mm 6.3246 mm
Body Height 9.3 mm 22.5552 mm
Body Length or Diameter 10.16 mm 10.16 mm
Bushing Length 0.177 inch 0.177 inch
Center Contact Material COPPER ALLOY
Center Contact Plating GOLD OVER NICKEL SILVER
Contact (AC) Max Power Rating R Load 0.4VA@20VAC
Contact (AC) Max Rating R Load 0.02A@20VAC 1A@120VAC
Contact Current(AC)-Max 0.02 A 1 A
Contact Current(DC)-Max 0.02 A 1 A
Contact (DC) Max Rating R Load 0.02A@20VDC 1A@28VDC
Contact Resistance 0.02 mΩ 0.02 mΩ
Contact Voltage(AC)-Max 20 V 120 V
Contact Voltage(DC)-Max 20 V 28 V
Dielectric Withstand Volts 1000VAC V 1000VAC V
Electrical Life 60000 Cycle(s) 60000 Cycle(s)
End Contact Material COPPER ALLOY SILVER
End Contact Plating GOLD OVER NICKEL SILVER
Housing Material GLASS FILLED NYLON GLASS FILLED NYLON
Illumination NON-ILLUMINATED NON-ILLUMINATED
Insulation Resistance 1000000000 Ω 1000000000 Ω
Insulator Material GLASS FILLED NYLON GLASS FILLED NYLON
JESD-609 Code e4 e4
Mounting Feature THROUGH HOLE-STRAIGHT THROUGH HOLE-STRAIGHT
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -30 °C -30 °C
Sealing EPOXY TERMINAL SEALED EPOXY TERMINAL SEALED
Solderability MIL-STD MIL-STD
Surface Mount NO NO
Switch Action MOMENTARY MOMENTARY
Switch Function SPST SPST
Switch Type MINIATURE SWITCH MINIATURE SWITCH
Terminal Finish GOLD OVER NICKEL Silver (Ag)
Terminal Material COPPER ALLOY COPPER ALLOY
Termination Type SOLDER SOLDER
Base Number Matches 1 1
Category CO2 Kg 5.2
Compliance Temperature Grade Commercial Extended: -30C to +85C
EU RoHS Version RoHS 2 (2011/65/EU)
Conflict Mineral Status DRC Conflict Free
Conflict Mineral Status Source CMRT V2.02
Actuator Material THERMO POLYESTER
Bushing Diameter 0.18 inch
Bushing Type UNTHREADED
Contact Function OFF-(ON)
PCB Hole Count 4
Terminal Length 0.13 inch

Compare EP11SD1V3BE with alternatives

Compare EP11SD1V3QE with alternatives